AUER Signal SI50 Series Green, Red, Yellow Beacon 30V dc Flashing, Steady, LED Bulb, IP66, IP67, IP69, IP69K, IP6K9K
- RS Stock No.:
- 757-729
- Mfr. Part No.:
- SI50-GYR
- Brand:
- AUER Signal
Subtotal (1 unit)*
$265.82
(exc. GST)
$292.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.82 |
*price indicative
- RS Stock No.:
- 757-729
- Mfr. Part No.:
- SI50-GYR
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green, Red, Yellow | |
| Housing Material | Stainless Steel | |
| Bulb Type | LED | |
| Current Type | DC | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Series | SI50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 139mm | |
| IP Rating | IP66, IP67, IP69, IP69K, IP6K9K | |
| Standards/Approvals | cULUS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green, Red, Yellow | ||
Housing Material Stainless Steel | ||
Bulb Type LED | ||
Current Type DC | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Series SI50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 139mm | ||
IP Rating IP66, IP67, IP69, IP69K, IP6K9K | ||
Standards/Approvals cULUS | ||
- COO (Country of Origin):
- AT
The AUER Signal Indicator is a multifunctional signalling device designed to provide extreme brightness and energy efficiency. It features a variety of animation modes and Active controls to ensure reliable performance in diverse applications.
Extreme brightness and energy efficiency enhance visibility
Five animation modes offer versatility in signalling options
Active Thermal Control maintains optimal performance under varying conditions
Polycarbonate housing ensures durability and UV stability
IP66/IP67/IP69K rating guarantees protection against dust and water ingress
Related links
- AUER Signal SI50 Series Green Yellow Flashing LED Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Green Yellow Flashing LED Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Amber Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series White Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Blue Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Green Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Red Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Green LED Beacon Bulb Hole IP67 IP69K, IP6K9K
