Banner K30 Series Green, Red, Yellow Beacon 30V dc Flashing, Steady Base, LED Bulb, IP69K, IP67
- RS Stock No.:
- 331-282
- Mfr. Part No.:
- K30APT2GYRF2Q
- Brand:
- Banner
Subtotal (1 unit)*
$311.27
(exc. GST)
$342.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.27 |
*price indicative
- RS Stock No.:
- 331-282
- Mfr. Part No.:
- K30APT2GYRF2Q
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green, Red, Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | DC | |
| Current Consumption | 55mA | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Series | K30 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 54.5mm | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | IEC 60068-2-27, NEMA, cULus, IEC 60068-2-6, CE, RoHS, DIN 40050-9 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green, Red, Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type DC | ||
Current Consumption 55mA | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Series K30 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 54.5mm | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals IEC 60068-2-27, NEMA, cULus, IEC 60068-2-6, CE, RoHS, DIN 40050-9 | ||
- COO (Country of Origin):
- US
The Banner Illuminated Multipurpose Button stands at the forefront of reliable and efficient operation. Designed with an innovative momentary touch activation mechanism, this product provides a seamless user experience while delivering vibrant multicolour output. Its robust IP69K waterproof construction ensures operational integrity in wash down environments, making it an ideal choice for diverse industrial applications. Featuring independent colour functionalities, it allows for enhanced visual signalling while maintaining ergonomic use, as it can be operated effortlessly with bare hands or gloves.
Waterproof design suitable for high pressure wash down applications
Fast response time of 150 milliseconds for prompt feedback
Integrated protection against reverse polarity and transient voltages
Related links
- Banner K30 Series Blue Red Yellow Flashing LED Bulb Base IP67
- Banner K30 Series Green Yellow Flashing LED Bulb Base IP69K
- Banner K30 Series Green Red Steady LED Bulb Base IP67
- Banner K30 Series Green Steady LED Bulb Base IP67
- Banner K30 Series Yellow Red Flashing LED Bulb Base IP69K
- Banner K30 Series Green LED Bulb Base IP67
- Banner K30 Series Green Flashing LED Bulb Base IP69K
- Banner K30 Series Red LED Bulb Base IP67
