Banner K80L Series Red, Yellow, Green LED Beacon 30V dc Steady, Flashing Velcro, DIN Rail, Bracket, Threaded, LED Bulb,
- RS Stock No.:
- 865-5024
- Mfr. Part No.:
- K80LGRY2PQ
- Brand:
- Banner
Subtotal (1 unit)*
$270.26
(exc. GST)
$297.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.26 |
*price indicative
- RS Stock No.:
- 865-5024
- Mfr. Part No.:
- K80LGRY2PQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | LED Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Red, Yellow, Green | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Mount Type | Velcro, DIN Rail, Bracket, Threaded | |
| Current Type | DC | |
| Maximum Supply Voltage | 30V dc | |
| Series | K80L | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type LED Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Red, Yellow, Green | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Mount Type Velcro, DIN Rail, Bracket, Threaded | ||
Current Type DC | ||
Maximum Supply Voltage 30V dc | ||
Series K80L | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP67, IP69K | ||
Standards/Approvals No | ||
Banner K80L SERIES FLAT MOUNT DOMED INDICATORS
Banner K80L series Flat Mounted LED Domed Indicators are DC operated indicators that provide extremely bright lighting for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K80L series suitable for use in a wide range of applications and environments.
IP67 rated
Flashing or Steady indication
Rugged, cost-effective and easy-to-install indicators
Compact devices are completely self-contained - no controller needed
Intense levels of light output for outdoor applications
Related links
- Banner K80L Series Green Yellow Flashing LED Bulb Panel, IP67
- Banner EZ-LIGHT K80L Series Blue Green Flashing Beacon 3V dc Pipe, IP67
- Banner K50L Series Yellow Green Steady LED Bulb Threaded IP69K, IP67
- Banner K30 Series Green Steady LED Bulb Base, IP69K
- Banner K30 Series Green Steady LED Bulb Base IP67
- Banner K50L Series Yellow Green Steady LED Bulb Base, IP67
- Banner K50FL Series Yellow Green Steady LED Bulb Base, IP67
- Banner K30 Series Red Flashing Beacon 30V dc IP67, IP69K
