Banner K30 Series Green Beacon 30V dc Steady, Flashing Base, LED Bulb, IP69K, IP67
- RS Stock No.:
- 331-273
- Mfr. Part No.:
- K30APT2FXGF2QP
- Brand:
- Banner
Subtotal (1 unit)*
$395.58
(exc. GST)
$435.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $395.58 |
*price indicative
- RS Stock No.:
- 331-273
- Mfr. Part No.:
- K30APT2FXGF2QP
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Green | |
| Housing Material | Copolyester | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | DC | |
| Current Consumption | 55mA | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Series | K30 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 41mm | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | RoHS, NEMA, IEC 60068-2-6, IEC 60068-2-27, DIN 40050-9, cULus, CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Green | ||
Housing Material Copolyester | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type DC | ||
Current Consumption 55mA | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Series K30 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 41mm | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals RoHS, NEMA, IEC 60068-2-6, IEC 60068-2-27, DIN 40050-9, cULus, CE | ||
- COO (Country of Origin):
- US
The Banner Indicator with an independent momentary touch button output is built from FDA-grade materials and is rated to IEC IP67, IP68, and IP69K for superior protection against dust and water ingress. Its laser-marked information resists wear from aggressive cleaning procedures, and the design ensures excellent immunity to false triggering from water, detergents, oils, and other contaminants. This makes it ideal for use in harsh industrial environments.
Rugged
Cost effective
Easy to install
Related links
- Banner K30 Series Green Red Steady LED Bulb Base IP67
- Banner K30 Series Green Yellow Flashing LED Bulb Base IP67
- Banner K30 Series Green Steady LED Bulb Base, IP69K
- Banner K30 Series Blue Red Yellow Flashing LED Bulb Base IP67
- Banner K30 Series Blue Steady LED Bulb Base IP68, IP67
- Banner K30 Series Green LED Bulb Base IP67
- Banner K30 Series Red Flashing Beacon 30V dc IP67, IP69K
- Banner K30 Series Blue Continuous Beacon 30V dc IP69K, IP67
