Banner K30 Series Green Beacon 30V dc Steady, Flashing Base, LED Bulb, IP69K

Subtotal (1 unit)*

$297.25

(exc. GST)

$326.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.25

*price indicative

RS Stock No.:
331-280
Mfr. Part No.:
K30APT2GXDQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Current Type

DC

Current Consumption

55mA

Base Diameter

30mm

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Series

K30

Maximum Operating Temperature

50°C

Height

54.5mm

IP Rating

IP69K

Standards/Approvals

RoHS, NEMA, IEC 60068-2-6, IEC 60068-2-27, DIN 40050-9, cULus, CE

COO (Country of Origin):
MX
The Banner Rugged, cost-effective illuminated touch button with multicolor lighting and excellent immunity to false triggering from water, detergents, and oils. Latching versions toggle activation with successive touches and feature IP69K waterproof construction for reliable performance in washdown environments.

Five color options available

Terminal connection models available for panel wiring applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy