Banner K50 Series Yellow LED Beacon 30V dc Steady Base, LED Bulb, IP69K, IP67
- RS Stock No.:
- 295-213
- Mfr. Part No.:
- K50BCLXYXPQ
- Brand:
- Banner
Subtotal (1 unit)*
$349.02
(exc. GST)
$383.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.02 |
*price indicative
- RS Stock No.:
- 295-213
- Mfr. Part No.:
- K50BCLXYXPQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | LED Beacon | |
| Light Effect | Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Consumption | 140mA, 70mA | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Terminal Type | M12 Connector | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Series | K50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 60mm | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | NEMA, IEC 947-5-2, FCC, cULus, DIN 40050-9, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type LED Beacon | ||
Light Effect Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Consumption 140mA, 70mA | ||
Current Type DC | ||
Base Diameter 50mm | ||
Terminal Type M12 Connector | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Series K50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 60mm | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals NEMA, IEC 947-5-2, FCC, cULus, DIN 40050-9, CE, RoHS | ||
- COO (Country of Origin):
- CN
The Banner Beacon is a sophisticated visual indicator designed for both indoor and outdoor settings, ensuring optimum visibility in various lighting conditions. With its advanced daylight-visible technology, this beacon delivers a bright and evenly distributed light, making it ideal for high ambient light areas. The rugged design features a sealed thermoplastic housing that meets both IP67 and IP69K ratings, providing durability against harsh environmental factors. Users can choose from multiple colour options, enhancing the flexibility and versatility of the signalling device.
Ideal for use in mobile vehicle applications for added adaptability
Warning against usage for personnel protection ensures user safety
Models with strobing capabilities can be consulted for specific requirements
Related links
- Banner K50 Beacon Series Red LED Bulb Base IP67
- Banner K50 Beacon Series Green Red Steady LED Beacon 30V ac IP69K, IP67
- Banner EZ-LIGHT K50 Series Yellow Steady Beacon 30V dc IP69K, IP67
- Banner K50 Beacon Series Green Yellow Steady LED Beacon 30V dc IP67, IP69K
- Banner K50 Beacon Series Red Steady LED Beacon 250V ac IP69K, IP67
- Banner K50 Beacon Series Green Steady LED Beacon 130V ac IP69K, IP67
- Banner EZ-LIGHT K50 Series Red Rotating Beacon 30V dc IP69K, IP67
- Banner K50 Beacon Series Red LED Bulb Base IP69K
