Banner K30 Series Green, Red Beacon 30V dc Continuous Base, LED Bulb, IP69K, IP67

Subtotal (1 unit)*

$360.35

(exc. GST)

$396.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 21 December 2026
  • Plus 7 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$360.35

*price indicative

RS Stock No.:
293-521
Mfr. Part No.:
K30APTGRF2Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Beacon

Light Effect

Continuous

Lens Colour

Green, Red

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

55mA

Current Type

DC

Mount Type

Base

Base Diameter

30mm

Housing Colour

Black

Maximum Supply Voltage

30V dc

Lamp Included

Yes

Minimum Operating Temperature

-40°C

Series

K30

Maximum Operating Temperature

50°C

Height

54.5mm

IP Rating

IP69K, IP67

Standards/Approvals

RoHS, NEMA, IEC 60068-2-6, IEC 60068-2-27, DIN 40050-9, cULus, CE

COO (Country of Origin):
MX
The Banner Rugged, cost-effective illuminated multipurpose button with excellent immunity to false triggering from water spray, detergents, and oils. Featuring a waterproof IP69K construction, it is ideal for washdown environments and offers two or three independent colors, with priority-based color overrides for versatile signaling.

Available with PNP and NPN inputs/outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy