Werma BWM 853 Series Yellow Beacon 230V dc Double Flashing Base, Wall, LED Bulb, IP67

Subtotal (1 unit)*

$327.78

(exc. GST)

$360.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$327.78

*price indicative

RS Stock No.:
746-5029
Distrelec Article No.:
133-66-810
Mfr. Part No.:
853.310.55
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Double Flashing

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

80mA

Current Type

DC

Mount Type

Base, Wall

Housing Colour

Black

Maximum Supply Voltage

230V dc

Lamp Included

Yes

Minimum Operating Temperature

-25°C

Series

BWM 853

Maximum Operating Temperature

50°C

Height

71mm

IP Rating

IP67

Standards/Approvals

CE Certified, cULus Listed, EAC Certified

COO (Country of Origin):
DE

WERMA Double-Flash Yellow LED Beacon, 85mm Base Width, 24V DC Voltage Rating - BWM 853 Series - 853.310.55


Quickly draw attention to hazardous workplace conditions with this yellow beacon from WERMA. Its double-flash LED bulbs produce an intense light that's easy to see in most lighting conditions. For ease of installation, the unit comes with snap-on fixing brackets. Simply drill two holes into your mounting surface and click the beacon into place. The durable PC lens is resistant to impact and wear, so it can withstand use in harsh conditions.

Features & Benefits


• Eight self-sealing membranes for tool-free cable entry

• Long optical life of up to 50,000 hours for long-lasting performance

• IP66 rating means it's dust-tight and protected against high-pressure water jets

Applications


• Warehouses and packaging facilities

• Automotive industry

• Construction and building sites

Where can I mount this beacon?


This signal beacon is suitable for wall, surface or ceiling mounting, making it a versatile choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy