Werma 853 Series Blue Beacon 230V Flashing Base, Wall, LED Bulb, IP67, IP66
- RS Stock No.:
- 251-8869
- Distrelec Article No.:
- 110-39-793
- Mfr. Part No.:
- 853.510.60
- Brand:
- Werma
Subtotal (1 unit)*
$403.87
(exc. GST)
$444.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $403.87 |
*price indicative
- RS Stock No.:
- 251-8869
- Distrelec Article No.:
- 110-39-793
- Mfr. Part No.:
- 853.510.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate, Fibreglass Reinforced Polypropylene | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Base, Wall | |
| Current Consumption | 7A | |
| Terminal Type | Spring Terminal | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -25°C | |
| Series | 853 | |
| Maximum Operating Temperature | 50°C | |
| Height | 72mm | |
| IP Rating | IP67, IP66 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate, Fibreglass Reinforced Polypropylene | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Base, Wall | ||
Current Consumption 7A | ||
Terminal Type Spring Terminal | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -25°C | ||
Series 853 | ||
Maximum Operating Temperature 50°C | ||
Height 72mm | ||
IP Rating IP67, IP66 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Werma Series 853 Beacon, Base Mount/ Wall Mount, 115 to 230 V Supply Voltage - 853.510.60
This LED double flash beacon by Werma, with blue lens colour and flashing light effect, is a versatile lighting solution for a variety of applications. With a supply voltage range of 115 to 230V, this beacon offers a reliable illumination source for industrial and emergency settings. The beacon is designed for base mount or wall mount installation.
Features & Benefits
• LED bulb type for energy-efficient operation
• Blue lens colour for a clear and visible signal
• Flashing light effect for enhanced visibility
• Base mount/wall mount options for flexible installation
Applications
• Emergency signalling
• Security and safety applications
Can it be used in outdoor settings?
Yes, the LED double flash beacon is designed for both indoor and outdoor use, with a high degree of protection against environmental elements.
Will it work with different voltage inputs?
Yes, the beacon has an operating voltage range of 115 to 230V, making it suitable for various power systems.
Is it easy to install?
The beacon comes with base mount and wall mount options, providing flexibility for installation in different settings.
Can it be used for continuous signalling?
While the beacon is designed for flashing light effect, it can be used for continuous signalling by adjusting the operational settings.
Will it require frequent maintenance?
With a long service life of up to 50,000 hours, the LED beacon offers reliable performance with minimal maintenance requirements.
Related links
- Werma BWM 853 Series Red Flashing Beacon 230V ac Wall IP67
- Werma BWM 853 Series Yellow Double Flashing Beacon 230V dc Wall, IP67
- Werma 853 Series Blue Flashing Beacon 12V Wall, IP65
- Werma 853 Series Blue Flashing Beacon 48V Wall, IP65
- Werma 853 Series Green Flashing Beacon 230V Base, IP65
- Werma 853 Series Green Beacon 230V Wall, IP65
- Werma 853 Series Blue Double Flashing Beacon 24V Base IP66
- Werma BWM 853 Series Red Double Flashing Beacon 230V ac Base IP66
