Werma BM 280 Series Red Rotating Beacon, 24 V dc, Surface Mount, LED Bulb
- RS Stock No.:
- 678-2919
- Distrelec Article No.:
- 133-66-491
- Mfr. Part No.:
- 280.120.55
- Brand:
- Werma
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$603.35
(exc. GST)
$663.68
(inc. GST)
- RS Stock No.:
- 678-2919
- Distrelec Article No.:
- 133-66-491
- Mfr. Part No.:
- 280.120.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 24 V dc | |
| Light Effect | Rotating | |
| Lens Colour | Red | |
| Mounting Style | Surface Mount | |
| Bulb Type | LED | |
| Current Type | DC | |
| Base Diameter | 142mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | BM 280 | |
| Height | 218mm | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 24 V dc | ||
Light Effect Rotating | ||
Lens Colour Red | ||
Mounting Style Surface Mount | ||
Bulb Type LED | ||
Current Type DC | ||
Base Diameter 142mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series BM 280 | ||
Height 218mm | ||
Maximum Temperature +50°C | ||
Minimum Temperature -30°C | ||
- COO (Country of Origin):
- DE
Werma Beacon
The Werma red lens LED beacon is wear-free due to the absence of any moving mechanical components. This beacon has an intense LED rotating signal effect with low power consumption.
Features and Benefits
The supply voltage is 24VDC
Extremely high light intensity up to 70cd
Life duration is up to 50,000 hours
Shock proof and resistant against vibration
High impact resistance to 20 Joules
Surface mounting
Screw terminal connection
Operating temperature ranges between -30°C and 50°C
Extremely high light intensity up to 70cd
Life duration is up to 50,000 hours
Shock proof and resistant against vibration
High impact resistance to 20 Joules
Surface mounting
Screw terminal connection
Operating temperature ranges between -30°C and 50°C
Certifications
IP65 rated
CE certified
CE certified
Related links
- Werma BM 280 Series Red Rotating Beacon Surface Mount IP65
- Werma BM 280 Series Yellow Flashing Beacon Surface Mount, LED Bulb
- Werma BM 280 Series Red Steady Beacon Surface Mount, LED Bulb
- Werma BM 280 Series Red Steady Beacon Surface Mount IP65
- Werma 829 Series Red Rotating Beacon Base Mount, LED Bulb
- Werma BM 280 Series Red Steady Beacon 230V ac IP65
- Werma BM 280 Series Red Steady Beacon 230V dc Tube IP65
- Werma BM 883 Series Red Rotating Beacon Surface Mount, Xenon Bulb

