Werma BM 838 Series Yellow Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb, IP65

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
534-9782
Mfr. Part No.:
838.300.68
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Yellow

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Base Diameter

142mm

Housing Colour

Black

Lamp Included

Yes

Series

BM 838

Height

218mm

IP Rating

IP65

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Standards Met

CE

Model Number

838

COO (Country of Origin):
DE

Werma BM 838 Series Beacon, 230V AC Supply Voltage, Surface Mounting Style - 838.300.68


This beacon by Werma is a powerful lighting solution designed for visibility and safety. With Xenon technology and AC power, it ensures reliable performance in various applications.

Features & Benefits


• High visibility flashing beacon with a yellow lens
• Surface mount design for easy installation
• Black housing for durability
• Operates on 230V AC supply voltage

Applications


• Ideal for industrial automation settings
• Can be used for electrical and mechanical industries
• Suitable for applications requiring high visibility signalling
• Used for safety and security purposes in various environments

Can it operate in extreme temperatures?


Yes, this beacon can operate in temperatures ranging from -30°C to +50°C.

Will it work with different mounting styles?


Yes, it is designed for surface mount installation.

Is it suitable for outdoor use?


Yes, the beacon has an IP65 protection rating when mounted.

Can it be powered by different voltage supplies?


Yes, it operates on 230V AC supply voltage.

Does it offer different flashing frequencies?


Yes, the flash frequency is approximately 1Hz.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy