Werma BM 838 Series Yellow Beacon 24V dc Flashing Base, Xenon Bulb, IP65
- RS Stock No.:
- 534-9776
- Mfr. Part No.:
- 838.300.55
- Brand:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$564.33
(exc. GST)
$620.76
(inc. GST)
- RS Stock No.:
- 534-9776
- Mfr. Part No.:
- 838.300.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | Xenon | |
| Mount Type | Base | |
| Current Type | DC | |
| Base Diameter | 142mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V dc | |
| Series | BM 838 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 218mm | |
| IP Rating | IP65 | |
| Standards/Approvals | WEEE, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type Xenon | ||
Mount Type Base | ||
Current Type DC | ||
Base Diameter 142mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V dc | ||
Series BM 838 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 218mm | ||
IP Rating IP65 | ||
Standards/Approvals WEEE, EAC, CE | ||
- COO (Country of Origin):
- DE
Double Flash - 838 Series
High flash power from two consecutive flashes
Flash frequency c. 1 Hz
IP 65 rated
Related links
- Werma BM 838 Series Yellow Flashing Beacon Surface Mount IP65
- Werma 897 Series Yellow Flashing Beacon 24V Base, IP65
- Werma BM 828 Series Yellow Flashing Beacon IP65
- Werma BM 202 Series Yellow Flashing Beacon Wall Mount IP65
- Werma 839 Series Yellow Flashing Beacon 24V IP66
- Werma 897 Series Yellow Flashing Beacon 230V Base, IP65
- Werma RM 829 Series Yellow Flashing Beacon 24V dc IP65
- Eaton HAC XB15 Series Yellow Flashing Beacon 24V IP66, IP67

