Werma 215 Series Yellow Flashing Beacon, 230 V, Wall Mount, Xenon Bulb
- RS Stock No.:
- 251-8105
- Mfr. Part No.:
- 215.300.68
- Brand:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$161.22
(exc. GST)
$177.34
(inc. GST)
- RS Stock No.:
- 251-8105
- Mfr. Part No.:
- 215.300.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 230 V | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Mounting Style | Wall Mount | |
| Bulb Type | Xenon | |
| Series | 215 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 230 V | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Mounting Style Wall Mount | ||
Bulb Type Xenon | ||
Series 215 | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mount
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 225 Series Yellow Flashing Beacon Wall Mount, Xenon Bulb
- Werma 225 Series Yellow Flashing Beacon Wall Mount, Xenon Bulb
- Werma 212 Series Yellow Flashing Beacon Base Mount, Xenon Bulb
- Werma BM 838 Series Yellow Flashing Beacon Surface Mount IP65
- Werma BM 202 Series Yellow Flashing Beacon Wall Mount IP65
- Werma EM 205 Series Red Flashing Beacon Wall Mount IP65
- RS PRO Amber Flashing Beacon Surface Mount Xenon Bulb
- RS PRO Red Flashing Beacon Surface Mount Xenon Bulb

