Eaton HAC XB15 Series Yellow Beacon 24V Flashing Base, Xenon Bulb, IP66, IP67

Subtotal (1 unit)*

$2,016.52

(exc. GST)

$2,218.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,016.52

*price indicative

RS Stock No.:
229-9726
Mfr. Part No.:
XB15B0240506YWBNR
Brand:
Eaton HAC
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton HAC

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Yellow

Housing Material

Glass Reinforced Polyester

Bulb Type

Xenon

Current Type

AC/DC

Mount Type

Base

Base Diameter

118mm

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

24V

Series

XB15

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

70°C

Height

240mm

IP Rating

IP66, IP67

Standards/Approvals

UL, RoHS, IEC

COO (Country of Origin):
GB
The Eaton HAC beacons have been designed for use in potentially explosive atmospheres and harsh environmental conditions. The enclosures are suitable for use offshore or onshore, where light weight combined with corrosion resistance is required. The housings are manufactured completely from a UV stable, glass reinforced polyester. Stainless steel screws and mounting bracket are incorporated ensuring a totally corrosion-free product. The model XB15 contains a supervisory diode and four wire lead connections for alarm applications.

Pipe mount or direct mount enclosure

Corrosion-free GRP

Four wire and supervisory diode

Optional stainless steel backstrap

Various lens colors

Optional relay or telephone initiate

Optional cast or wire lens guard

Up to 3 x M20 or 3 x M25 entries

LED version available

Improved inrush current characteristics

Consistent extreme temperature start-up

Zones 1, 2, 21 & 22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy