Werma RM 829 Series Yellow Beacon 24V dc Flashing Base, LED Bulb, IP65
- RS Stock No.:
- 700-9142
- Distrelec Article No.:
- 133-66-212
- Mfr. Part No.:
- 829.320.55
- Brand:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$267.06
(exc. GST)
$293.77
(inc. GST)
- RS Stock No.:
- 700-9142
- Distrelec Article No.:
- 133-66-212
- Mfr. Part No.:
- 829.320.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | RM 829 | |
| Lens Colour | Yellow | |
| Product Type | Beacon | |
| Maximum Supply Voltage | 24 V dc | |
| Light Effect | Flashing | |
| Mount Type | Base | |
| Bulb Type | LED | |
| IP Rating | IP65 | |
| Base Diameter | 98 mm | |
| Current Consumption | 100 mA | |
| Current Type | DC | |
| Distrelec Product Id | 13366212 | |
| Height | 200 mm | |
| Housing Colour | Black | |
| Housing Material | Polycarbonate | |
| Lamp Included | Yes | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | -20 °C | |
| Standards/Approvals | CE, EAC, UKCA, WEEE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series RM 829 | ||
Lens Colour Yellow | ||
Product Type Beacon | ||
Maximum Supply Voltage 24 V dc | ||
Light Effect Flashing | ||
Mount Type Base | ||
Bulb Type LED | ||
IP Rating IP65 | ||
Base Diameter 98 mm | ||
Current Consumption 100 mA | ||
Current Type DC | ||
Distrelec Product Id 13366212 | ||
Height 200 mm | ||
Housing Colour Black | ||
Housing Material Polycarbonate | ||
Lamp Included Yes | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature -20 °C | ||
Standards/Approvals CE, EAC, UKCA, WEEE | ||
- COO (Country of Origin):
- DE
WERMA Yellow LED Beacon, 24V DC, 200mm Height - RM 829 Series - 829.320.55
This yellow LED (light-emitting diode) beacon from WERMA is a reliable warning signal for commercial workplaces. The bright light shines through the yellow lens to warn of a change in the environment that requires attention. It's designed for surface mounting, so it can be installed on moving machinery or stationary equipment. The ABS (acrylonitrile butadiene styrene) plastic base and polycarbonate (PC) lens are durable and resistant to impact, making them suitable for use in harsh conditions. A beacon like this one is ideal for creating a stop-and-go signal system.
Features & Benefits
• Long lifespan of up to 50,000 hours for long-lasting use and low maintenance
• Wide operating temperature range of -20°C to +50°C for use in demanding environments
• IP65 (ingress protection) rating certifies the unit is dust-tight and protected from low-pressure water jets
• Double-flash optical signal to produce an urgent warning
• Screw terminals for a secure connection
Applications
• Testing laboratories
• Factory equipment
• Machine automation
• Road maintenance vehicles
• Security conveyors
Is this beacon energy-efficient?
Yes, thanks to its low rated operational current of just 100mA, this beacon is an energy-efficient choice.
LED Double Flash - 829 Series
Extremely high light intensity of more than 105 cd
Intense double flash with low power consumption
Generates a high signal effect thanks to two consecutive flashes
Life duration of up to 50,000 hours
Base or bracket mounting
Related links
- Werma RM 829 Series Red Flashing Beacon Surface Mount IP65
- Werma RM 829 Series Yellow Multiple Effect Beacon Surface Mount IP65
- Werma 829 Series Yellow Beacon 24V IP65
- Werma 829 Series Yellow Continuous Beacon 24V IP65
- Werma BM 838 Series Yellow Flashing Beacon 24V dc IP65
- Werma RM 829 Series Red Multiple Effect Beacon Surface Mount IP65
- Werma 829 Series Clear Continuous Beacon 24V IP65
- Werma 829 Series Red Continuous Beacon 24V IP65

