Moflash LED201 Series Red Beacon 24V dc Steady, Rotating, Flashing Surface, LED Bulb, IP65

Subtotal (1 unit)*

$515.32

(exc. GST)

$566.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$515.32

*price indicative

RS Stock No.:
222-2008
Mfr. Part No.:
LED201-02-02
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Steady, Rotating, Flashing

Lens Colour

Red

Housing Material

ABS

Bulb Type

LED

Current Type

DC

Current Consumption

440mA

Mount Type

Surface

Base Diameter

115mm

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-25°C

Series

LED201

Maximum Operating Temperature

55°C

Height

205mm

IP Rating

IP65

Standards/Approvals

CE, RoHS

COO (Country of Origin):
GB

Moflash LED Beacon, Red Lens Colour, Multiple Light Effects - LED201 Series - LED201-02-02


For clear visual signalling in your work environment, use this red LED beacon from Moflash. It emits a bright light through a red lens to alert personnel to machine hazards and other emergencies. The beacon offers a choice between continuous, flashing, single-column rotating and twin-column rotating modes for versatility. This device has a durable polycarbonate lens that's resistant to impact and UV light, so you can safely install it in harsh indoor and outdoor environments.

Features & Benefits


• IP65 rating indicates it's dustproof and protected against low-pressure water jets

• Broad operating temperature range between -25°C and +55°C for use in demanding conditions

• Supply voltage of 24V DC for use in low-power applications

Applications


• Warehouses and loading bays

• Agricultural equipment

Where can I mount this beacon?


You can mount this beacon on a surface, wall or conduit box for versatile installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy