Werma EM 208 Series Yellow Beacon 48V dc Flashing Panel, Xenon Bulb, IP65
- RS Stock No.:
- 455-2886
- Mfr. Part No.:
- 208.300.55
- Brand:
- Werma
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$170.10
(exc. GST)
$187.11
(inc. GST)
- RS Stock No.:
- 455-2886
- Mfr. Part No.:
- 208.300.55
- Brand:
- Werma
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polyamide Fibreglass Reinforced | |
| Bulb Type | Xenon | |
| Mount Type | Panel | |
| Current Type | DC | |
| Base Diameter | 58mm | |
| Terminal Type | Spade | |
| Housing Colour | Black | |
| Lamp Included | No | |
| Maximum Supply Voltage | 48V dc | |
| Series | EM 208 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | when used With insulated spades, Finger-Proof model according to BGV A2 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Polyamide Fibreglass Reinforced | ||
Bulb Type Xenon | ||
Mount Type Panel | ||
Current Type DC | ||
Base Diameter 58mm | ||
Terminal Type Spade | ||
Housing Colour Black | ||
Lamp Included No | ||
Maximum Supply Voltage 48V dc | ||
Series EM 208 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals when used With insulated spades, Finger-Proof model according to BGV A2 | ||
- COO (Country of Origin):
- DE
Flashing Installation - Series 208
Related links
- Werma EM 208 Series Red Flashing Beacon 48V dc IP65
- Werma EM 208 Series Yellow Flashing Beacon 48V ac IP65
- Werma EM 817 Series Yellow Flashing Beacon 230V dc IP65
- Werma EM 208 Series Red Flashing Beacon 24V ac IP65
- Werma EM 817 Series Red Flashing Beacon 24V dc IP65
- Werma EM 206 Series Yellow Steady Beacon 48V ac/dc Incandescent Bulb Panel, IP65
- Werma EM 206 Series Green Steady Beacon 48V ac/dc Incandescent Bulb Panel, IP65
- Werma EM 206 Series Blue Steady Beacon 48V ac/dc Incandescent Bulb Panel, IP65

