Moflash X400 Series Amber, Blue, Clear Beacon 115V ac Flashing Surface, Wall, Xenon Bulb, IP65
- RS Stock No.:
- 436-1652
- Mfr. Part No.:
- X400-21RS
- Brand:
- Moflash
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$301.07
(exc. GST)
$331.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $301.07 |
| 6 + | $296.05 |
*price indicative
- RS Stock No.:
- 436-1652
- Mfr. Part No.:
- X400-21RS
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber, Blue, Clear | |
| Housing Material | ABS | |
| Bulb Type | Xenon | |
| Mount Type | Surface, Wall | |
| Current Type | AC | |
| Current Consumption | 100mA | |
| Base Diameter | 150mm | |
| Terminal Type | Terminal Block | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 115V ac | |
| Lamp Included | Yes | |
| Series | X400 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 205mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber, Blue, Clear | ||
Housing Material ABS | ||
Bulb Type Xenon | ||
Mount Type Surface, Wall | ||
Current Type AC | ||
Current Consumption 100mA | ||
Base Diameter 150mm | ||
Terminal Type Terminal Block | ||
Housing Colour Black | ||
Maximum Supply Voltage 115V ac | ||
Lamp Included Yes | ||
Series X400 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 205mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Xenon Beacon, 115V AC, 205mm Height - X400 Series - X400-21RS
Use this Moflash flashing beacon for signalling purposes or to indicate the status of your equipment. The beacon has an internal circuit that electrically ignites the xenon gas inside to create a bright flashing light. Xenon bulbs need only a small amount of electricity to ignite, and they last longer than argon bulbs, making them an energy-efficient choice. The light has a vertical reach of 360° and a horizontal reach of 180°, so it's easily seen from multiple angles. Its wide operating temperature range of -25°C to +55°C makes it suitable for use in a variety of industrial environments, from cold storage units to hot manufacturing plants.
Features & Benefits
• Lens not included so you can select the right colour for your application
• Internal dioptric lens refracts the light for a 20% increase in intensity
• Switch-activated double flash option extends the flash duration for easier recognition by the human eye
Applications
• Utility vehicles
• Maintenance equipment
• Agricultural machinery
• Construction sites
How is this beacon wired up to a power supply?
The enclosure has an M20 conduit on both the side and the bottom, so you can connect cables to the internal circuit board according to the specifications of your set-up.
Medium/High Output
DIN base 3 point fix
Internal dioptric lens to enhance Visual light output by 20%
Single or double flash in one unit
Note
Lens must be ordered separately
Related links
- Moflash X400 Series Amber Clear Red Flashing Beacon 230V Surface, IP65
- Moflash X401/400 Series Green Amber Clear Flashing Beacon 24V dc Wall, IP65
- Moflash X 500 Series Flashing Beacon 115V ac IP65
- Clifford & Snell FL40 Series Amber Flashing Beacon 115V ac Conduit IP65
- Klaxon Sonos Series Green Flashing LED Beacon 230V ac Wall, IP65
- Siemens Clear Flashing Beacon 115V ac Flush, IP65
- Clifford & Snell FL40 Series Opal Flashing Beacon 115V ac Conduit IP65
- Moflash LED-TL Modular Series Amber Steady LED Bulb Surface IP65
