Siemens Clear Beacon 115V ac Flashing Bayonet Mount, Flush, Xenon Bulb, IP65
- RS Stock No.:
- 190-6054
- Mfr. Part No.:
- 8WD5340-0CE
- Brand:
- Siemens
Subtotal (1 unit)*
$866.66
(exc. GST)
$953.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $866.66 |
*price indicative
- RS Stock No.:
- 190-6054
- Mfr. Part No.:
- 8WD5340-0CE
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | ABS, Polyamide, Polycarbonate | |
| Bulb Type | Xenon | |
| Mount Type | Bayonet Mount, Flush | |
| Current Type | AC | |
| Current Consumption | 22mA | |
| Base Diameter | 75mm | |
| Housing Colour | Clear | |
| Terminal Type | Screw | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 115V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 96.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | Declaration of conformity, EMC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material ABS, Polyamide, Polycarbonate | ||
Bulb Type Xenon | ||
Mount Type Bayonet Mount, Flush | ||
Current Type AC | ||
Current Consumption 22mA | ||
Base Diameter 75mm | ||
Housing Colour Clear | ||
Terminal Type Screw | ||
Lamp Included Yes | ||
Maximum Supply Voltage 115V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 96.5mm | ||
IP Rating IP65 | ||
Standards/Approvals Declaration of conformity, EMC | ||
- COO (Country of Origin):
- DE
Integrated signal lamp, single flash light, w. built-in electronic flash, clear, 115 V AC, Diameter 70 mm
Related links
- Siemens Green Flashing Beacon 115V ac Flush, IP65
- Siemens Red Flashing Beacon 115V ac Flush, IP65
- Siemens Blue Flashing Beacon 115V ac Flush, IP65
- Siemens Clear Flashing Beacon 24V dc Flush, IP65
- Siemens Clear Flashing Beacon 230V ac Bayonet Mount, IP65
- Siemens Yellow Flashing Beacon 115V ac Bayonet Mount, IP65
- Siemens Blue Flashing Beacon 230V ac Flush, IP65
- Siemens Green Flashing Beacon 230V ac Flush, IP65
