Moflash X 500 Series Beacon 115V ac Flashing Surface, Xenon Bulb, IP65
- RS Stock No.:
- 405-5133
- Mfr. Part No.:
- X500-21RS
- Brand:
- Moflash
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 405-5133
- Mfr. Part No.:
- X500-21RS
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Housing Material | Polyester | |
| Bulb Type | Xenon | |
| Current Consumption | 650mA | |
| Current Type | AC | |
| Mount Type | Surface | |
| Base Diameter | 150mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 115V ac | |
| Lamp Included | Yes | |
| Series | X 500 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 35°C | |
| Height | 205mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Housing Material Polyester | ||
Bulb Type Xenon | ||
Current Consumption 650mA | ||
Current Type AC | ||
Mount Type Surface | ||
Base Diameter 150mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 115V ac | ||
Lamp Included Yes | ||
Series X 500 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 35°C | ||
Height 205mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Xenon Flashing Beacon, 115V AC, 150mm Base Diameter - X 500 Series - X500-21RS
This beacon from Moflash is designed to produce an effective visual signal in an industrial setting. Its xenon bulb projects a bright flashing light to quickly draw attention. It has a light output of 360° around the vertical axis to ensure it's visible from all angles. Its PC (polycarbonate) lens is UV-stable, so it won't degrade when used in direct sunlight. As the base is made from a tough ABS (acrylonitrile butadiene styrene) material, it's resistant to impact and wear for use in harsh industrial environments.
Features & Benefits
• Wide operating temperature range of -25°C to +35°C for use in demanding environments
• IP65 (ingress protection) rating means it's protected against dust and low-pressure water jets
• Low current rating of 0.65A for energy-efficient operation
Applications
• Packaging plants
• Construction industry
• Utility equipment
Can I adjust the flash rate of this beacon?
Yes, you can. Thanks to the switch on the PCB (printed circuit board), you can choose between a flash rate of 60 or 90 FPM (flashes per minute) to suit your application.
Related links
- Moflash X400 Series Amber Clear Flashing Beacon 115V ac Wall, IP65
- Moflash X500-21SU Series Blue Green Clear Flashing Beacon 230V IP65
- RS PRO Red Flashing Beacon 115V ac Surface, IP65
- Siemens Yellow Flashing Beacon 115V ac Bayonet Mount, IP65
- Siemens Clear Flashing Beacon 115V ac Flush, IP65
- Siemens Green Flashing Beacon 115V ac Flush, IP65
- Siemens Red Flashing Beacon 115V ac Flush, IP65
- Siemens Blue Flashing Beacon 115V ac Flush, IP65
