Clifford & Snell FL40 Series Amber Beacon 115V ac Flashing Bulkhead Mount, Conduit, Wall, Xenon Bulb, IP65

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$180.28

(exc. GST)

$198.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$180.28-
10 - 14$173.943%
15 +$167.457%

*price indicative

RS Stock No.:
197-4600
Mfr. Part No.:
FL40/L50/A/RN
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Amber

Housing Material

ABS FR UL94 5VB

Bulb Type

Xenon

Mount Type

Bulkhead Mount, Conduit, Wall

Current Type

AC/DC

Housing Colour

Red

Maximum Supply Voltage

115V ac

Lamp Included

Yes

Minimum Operating Temperature

-35°C

Series

FL40

Maximum Operating Temperature

70°C

Height

81.5mm

IP Rating

IP65

Standards/Approvals

UKCA & CE marked

COO (Country of Origin):
GB
The Moflash Industrial Visual Flashing Signal – 5 Joule is a multi-purpose visual signalling device which is used in various industrial applications. It is designed to provide a flashing signal which can be used to alert, warn or draw attention to an event. Six different colour combinations are available in lens and has 360 degree visibility. The enclosure is made up of flame retardant ABS.

Strobe available in 5 Joule High flash intensity

IP65 rated as standard

CPR compliant

Reliable and simple to install

Large coverage volume as per EN 54 part 23

Selectable flash rate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy