Patlite SK Series Red LED Beacon 240V ac Base, LED Bulb, IP23
- RS Stock No.:
- 215-4753
- Distrelec Article No.:
- 303-17-686
- Mfr. Part No.:
- SKH-M2T-R
- Brand:
- Patlite
Subtotal (1 unit)*
$309.53
(exc. GST)
$340.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $309.53 |
*price indicative
- RS Stock No.:
- 215-4753
- Distrelec Article No.:
- 303-17-686
- Mfr. Part No.:
- SKH-M2T-R
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | LED Beacon | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Current Consumption | 40mA, 70mA | |
| Mount Type | Base | |
| Current Type | AC | |
| Base Diameter | 100mm | |
| Maximum Supply Voltage | 240V ac | |
| Series | SK | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 141mm | |
| IP Rating | IP23 | |
| Standards/Approvals | EN61000-3-2, KN61000-6-4, EN61000-3-3, FCC Part15 SubpartB ClassA, EN61000-6-2, TPTC004/2011, EN62471, ICES-003 ClassA, KN61000-6-2, EN61000-6-4, UL 508, TPTC020/2011, CSA-C22.2 No.14, IEC/EN60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type LED Beacon | ||
Lens Colour Red | ||
Bulb Type LED | ||
Current Consumption 40mA, 70mA | ||
Mount Type Base | ||
Current Type AC | ||
Base Diameter 100mm | ||
Maximum Supply Voltage 240V ac | ||
Series SK | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 141mm | ||
IP Rating IP23 | ||
Standards/Approvals EN61000-3-2, KN61000-6-4, EN61000-3-3, FCC Part15 SubpartB ClassA, EN61000-6-2, TPTC004/2011, EN62471, ICES-003 ClassA, KN61000-6-2, EN61000-6-4, UL 508, TPTC020/2011, CSA-C22.2 No.14, IEC/EN60947-5-1 | ||
- COO (Country of Origin):
- ID
The SKH series red colour rotating beacon of size 100mm and has an operating voltage rating of 100-240V ac. It is available with Terminal Block
Rotation Flashing Rate (Typ.) 120rpm
Mounting Direction-Indoor : Upright, Inverted & Sideways, Outdoor : Upright
Material (Glove / Body) PC
Degree of protection IP23, IP65
Applicable standards UL/cUL, CE , KC, EAC
Related links
- Patlite SK Series Amber LED Beacon 240V ac IP23 Base
- Patlite SK Series Red LED Beacon 24V dc IP23 Base
- Patlite SK Series Red LED Beacon 240V ac IP23 Base
- Patlite SK Series Blue LED Beacon 250V ac IP23 Base
- Patlite SK Series Amber LED Beacon 24V dc IP23 Base
- Patlite SK Series Blue LED Beacon 24V dc IP23 Base
- Patlite SK Series Red Beacon-Sounder Combination, IP23 240V ac Base 88 dB @ 1m
- Patlite SK Series Red Beacon-Sounder Combination, IP23 24V dc Base 88 dB @ 1m
