Werma EM 230 Series Red Beacon 230V ac Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 455-2971
- Mfr. Part No.:
- 230.100.68
- Brand:
- Werma
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$222.96
(exc. GST)
$245.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $222.96 |
| 6 - 11 | $216.73 |
| 12 + | $207.83 |
*price indicative
- RS Stock No.:
- 455-2971
- Mfr. Part No.:
- 230.100.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 20mA | |
| Mount Type | Panel | |
| Current Type | AC | |
| Base Diameter | 29mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | EM 230 | |
| Maximum Operating Temperature | 50°C | |
| Height | 154mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 20mA | ||
Mount Type Panel | ||
Current Type AC | ||
Base Diameter 29mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series EM 230 | ||
Maximum Operating Temperature 50°C | ||
Height 154mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- DE
WERMA Beacon, 20mA Operating Current, 29mm Base Diameter - EM 230 Series - 230.100.68
Clearly signal faults in your automated setup with this beacon from WERMA. It has a bright red LED that's sure to catch your eye in most lighting conditions. An IP65 rating means this unit is protected against dust and low-pressure water jets, so it's a handy choice in tough settings. It's a sure fit for busy systems, thanks to its narrow base diameter of 29mm.
Features & Benefits
• Service life of up to 100,000 operating hours for long-term signalling
• Hardwearing PC and ABS construction stands up to impact and wear
• Low operating current of just 20mA for energy efficiency
Applications
• Beverage production
• Fulfilment centres
• Automotive manufacturing
How do I fit this beacon into my system?
This unit simply screws into an M20-sized port on your panel, making mounting a breeze.
Miniature M20 Thread LED Installation - Series 230
High intensity chip-on-board LED's
Short M20x1.5mm thread for combining with limit switch, guard interlock and cable operated switch applications
Related links
- Werma EM 230 Series Red Steady Beacon 230V dc IP65
- Werma EM 230 Series Yellow Steady Beacon 230V dc IP65
- Werma EM 801 Series Red Steady Beacon 24V ac IP65
- Werma EM 815 Series Red Steady Beacon 230V ac/dc IP65
- Werma EM 207 Series Red Steady Beacon 24V ac/dc IP65
- Werma EM 231 Series Blue Steady Beacon 230V dc IP65
- Werma EM 231 Series Green Steady Beacon 230V dc IP65
- Werma EM 231 Series Yellow Steady Beacon 230V dc IP65
