Werma 853 Series Blue Beacon 230V Continuous Wall, Base, LED Bulb, IP65
- RS Stock No.:
- 251-8865
- Distrelec Article No.:
- 110-39-790
- Mfr. Part No.:
- 853.500.60
- Brand:
- Werma
Subtotal (1 unit)*
$278.46
(exc. GST)
$306.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.46 |
*price indicative
- RS Stock No.:
- 251-8865
- Distrelec Article No.:
- 110-39-790
- Mfr. Part No.:
- 853.500.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate, Fibreglass Reinforced Polypropylene | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Wall, Base | |
| Current Consumption | 1A | |
| Housing Colour | Black | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | 853 | |
| Maximum Operating Temperature | 50°C | |
| Height | 72mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Blue | ||
Housing Material Polycarbonate, Fibreglass Reinforced Polypropylene | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Wall, Base | ||
Current Consumption 1A | ||
Housing Colour Black | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series 853 | ||
Maximum Operating Temperature 50°C | ||
Height 72mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Blue LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mount
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 853 Series Blue Continuous Beacon 48V Base, IP65
- Werma 853 Series Blue Continuous Beacon 24V Base, IP65
- Werma 853 Series Blue Beacon 230V Base, IP65
- Werma 853 Series Clear Flashing Beacon 230V Base, IP65
- Werma 853 Series Clear Beacon 230V Base, IP65
- Werma 853 Series Green Flashing Beacon 230V Base, IP65
- Werma 853 Series Clear Continuous Beacon 12V Base, IP65
- Werma 853 Series Clear Continuous Beacon 24V Base, IP65
