Werma 261 Series Yellow Light Module 230V, Xenon Bulb, IP66
- RS Stock No.:
- 251-8228
- Distrelec Article No.:
- 301-50-001
- Mfr. Part No.:
- 261.340.60
- Brand:
- Werma
Subtotal (1 unit)*
$426.37
(exc. GST)
$469.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $426.37 |
*price indicative
- RS Stock No.:
- 251-8228
- Distrelec Article No.:
- 301-50-001
- Mfr. Part No.:
- 261.340.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Light Module | |
| Lens Colour | Yellow | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | Xenon | |
| Current Consumption | 100mA | |
| Current Type | AC | |
| Base Diameter | 85mm | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -30°C | |
| Revolution Speed | 180rpm | |
| Series | 261 | |
| Maximum Operating Temperature | 60°C | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Light Module | ||
Lens Colour Yellow | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type Xenon | ||
Current Consumption 100mA | ||
Current Type AC | ||
Base Diameter 85mm | ||
Housing Colour Grey | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -30°C | ||
Revolution Speed 180rpm | ||
Series 261 | ||
Maximum Operating Temperature 60°C | ||
Height 130mm | ||
IP Rating IP66 | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- DE
WERMA Light Module, Push-In Terminal, 180g Weight - EvoSIGNAL Midi Series - 261.340.60
Try this yellow rotating light module from WERMA to warn of a potential hazard in your workplace. It's suitable for signalling over distances between 10 and 30m, so it's a good choice for making people aware of front-end-loaders and forklifts. For cost-effectiveness, its long-lasting LEDs have a minimum optical service life of 50,000 hours. Thanks to its push-in terminals, it's a cinch to wire without using any tools.
Features & Benefits
• IP66 rating indicates it's dust-tight and protected against high-pressure water jets
• Light weight of 180g puts minimal strain on its mounting surface
• Overvoltage protection minimises the risk of power surges causing blowouts
Applications
• Packaging facilities
• Automated assembly lines
• Boatyards
• Quarries
What material is this light module's housing made of?
The beacon features a PC dome and ABS base for resistance to wear, impact and corrosion, so it's well-matched to harsh settings.
Related links
- Werma 261 Series Red Light Module 230V IP66
- Werma 261 Series Green Light Module 230V IP66
- Werma 261 Series Clear Flashing Light Module 230V IP66
- Werma 261 Series Blue Flashing Light Module 230V IP66
- Werma 261 Series Blue Light Module 230V IP66
- Werma 261 Series Clear Light Module 230V IP66
- Werma 261 Series Green Flashing Light Module 230V IP66
- Werma 261 Series Yellow Light Module 24V IP66
