Werma 261 Series Blue Light Module 230V, Xenon Bulb, IP66
- RS Stock No.:
- 251-8236
- Distrelec Article No.:
- 301-50-015
- Mfr. Part No.:
- 261.540.60
- Brand:
- Werma
Subtotal (1 unit)*
$427.70
(exc. GST)
$470.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $427.70 |
*price indicative
- RS Stock No.:
- 251-8236
- Distrelec Article No.:
- 301-50-015
- Mfr. Part No.:
- 261.540.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Light Module | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Current Consumption | 100mA | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | 261 | |
| Revolution Speed | 180rpm | |
| Maximum Operating Temperature | 60°C | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CCC, WEEE, CE, UL | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Light Module | ||
Lens Colour Blue | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type Xenon | ||
Current Type AC | ||
Current Consumption 100mA | ||
Housing Colour Grey | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series 261 | ||
Revolution Speed 180rpm | ||
Maximum Operating Temperature 60°C | ||
Height 130mm | ||
IP Rating IP66 | ||
Standards/Approvals CCC, WEEE, CE, UL | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright rotating Blue LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts
LED Rotating beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 261 Series Blue Flashing Light Module 230V IP66
- Werma 261 Series Green Light Module 230V IP66
- Werma 261 Series Yellow Light Module 230V IP66
- Werma 261 Series Red Light Module 230V IP66
- Werma 261 Series Clear Flashing Light Module 230V IP66
- Werma 261 Series Clear Light Module 230V IP66
- Werma 261 Series Green Flashing Light Module 230V IP66
- Werma 261 Series Blue Light Module 24V IP66
