Werma 261 Series Yellow Light Module 24V, LED Bulb, IP66
- RS Stock No.:
- 251-8229
- Distrelec Article No.:
- 301-50-002
- Mfr. Part No.:
- 261.340.70
- Brand:
- Werma
Subtotal (1 unit)*
$426.41
(exc. GST)
$469.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $426.41 |
*price indicative
- RS Stock No.:
- 251-8229
- Distrelec Article No.:
- 301-50-002
- Mfr. Part No.:
- 261.340.70
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Light Module | |
| Lens Colour | Yellow | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 120mA | |
| Current Type | DC | |
| Base Diameter | 85mm | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 24V | |
| Series | 261 | |
| Minimum Operating Temperature | -30°C | |
| Revolution Speed | 180rpm | |
| Maximum Operating Temperature | 60°C | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Light Module | ||
Lens Colour Yellow | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 120mA | ||
Current Type DC | ||
Base Diameter 85mm | ||
Housing Colour Grey | ||
Maximum Supply Voltage 24V | ||
Series 261 | ||
Minimum Operating Temperature -30°C | ||
Revolution Speed 180rpm | ||
Maximum Operating Temperature 60°C | ||
Height 130mm | ||
IP Rating IP66 | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- DE
WERMA Light Module, Push-In Terminal Type, Thermoplastic PC Housing - 261 Series - 261.340.70
For ramping up workplace safety, this rotating light module from WERMA is a beacon you can turn to. It emits a strong yellow LED signal that's bright enough to spot clearly over medium distances between 10 and 30m. The light sits in a robust thermoplastic housing to protect it from wear for a longer product life. With a broad operating temperature range between -30°C and +60°C, this unit is well-suited to the challenges of industrial conditions.
Features & Benefits
• Push-in terminal type makes installation and wiring a breeze
• Versatile as it accepts supply voltages of 12 and 24V
• IP66 rating means it's fully waterproof and dust-tight
Applications
• Telecom repairs and installations
• Building sites
• Car parks
How much does this light module weigh?
The unit weighs just 171g, so it places minimal strain on your system.
Related links
- Werma 261 Series Yellow Light Module 230V IP66
- Werma 261 Series Clear Light Module 24V IP66
- Werma 261 Series Green Light Module 24V IP66
- Werma 261 Series Blue Light Module 24V IP66
- Werma 261 Series Green Flashing Light Module 12V IP66
- Werma 261 Series Blue Flashing Light Module 12V IP66
- Werma 261 Series Clear Flashing Light Module 12V IP66
- Werma 261 Series Green Light Module 230V IP66
