Werma 261 Series Red Light Module 230V, Xenon Bulb, IP66
- RS Stock No.:
- 251-8223
- Distrelec Article No.:
- 301-49-989
- Mfr. Part No.:
- 261.140.60
- Brand:
- Werma
Subtotal (1 unit)*
$427.70
(exc. GST)
$470.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $427.70 |
*price indicative
- RS Stock No.:
- 251-8223
- Distrelec Article No.:
- 301-49-989
- Mfr. Part No.:
- 261.140.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Light Module | |
| Lens Colour | Red | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Current Consumption | 100mA | |
| Base Diameter | 85mm | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 230V | |
| Series | 261 | |
| Revolution Speed | 180rpm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Light Module | ||
Lens Colour Red | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type Xenon | ||
Current Type AC | ||
Current Consumption 100mA | ||
Base Diameter 85mm | ||
Housing Colour Grey | ||
Maximum Supply Voltage 230V | ||
Series 261 | ||
Revolution Speed 180rpm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 130mm | ||
IP Rating IP66 | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- DE
WERMA Light Module, Red Lens Colour, Push-In Terminals - EvoSIGNAL Midi Series - 261.140.60
For a warning signal that goes the distance, choose this light module from WERMA. You can see its red rotating beam up to 30m away for a clear hazard alert in industrial spaces. Its PC and ABS construction makes this product resistant to impact and corrosion. The unit's push-in terminals allow for snappy wiring without the need to search through your toolbox. Overvoltage protection ensures there's little risk of your beacon blowing if there's a power surge.
Features & Benefits
• Safe for use in demanding environments, thanks to a broad operating temperature range between -30°C and +60°C
• MTTF of 446 years for long-lasting performance
• IP66 rating means it's dust-tight and protected against high-pressure water jets
Applications
• Oil and gas processing plants
• Food and beverage manufacturing
• Packaging plants
How do I mount this beacon?
Mount this beacon with an adapter that suits your setup, such as a floor mount (197-4216) or wall mount (197-4221) adapter.
Related links
- Werma 261 Series Yellow Light Module 230V IP66
- Werma 261 Series Green Light Module 230V IP66
- Werma 261 Series Clear Flashing Light Module 230V IP66
- Werma 261 Series Blue Flashing Light Module 230V IP66
- Werma 261 Series Blue Light Module 230V IP66
- Werma 261 Series Clear Light Module 230V IP66
- Werma 261 Series Green Flashing Light Module 230V IP66
- Werma 262 Series Clear Light Module 230V IP66
