Werma 261 Series Green Light Module 230V, Xenon Bulb, IP66

Subtotal (1 unit)*

$489.34

(exc. GST)

$538.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$489.34

*price indicative

RS Stock No.:
251-8226
Mfr. Part No.:
261.240.60
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Light Module

Lens Colour

Green

Housing Material

ABS, Polycarbonate

Bulb Type

Xenon

Current Consumption

100mA

Current Type

AC

Housing Colour

Grey

Lamp Included

Yes

Maximum Supply Voltage

230V

Revolution Speed

180rpm

Series

261

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

130mm

IP Rating

IP66

Standards/Approvals

CE

COO (Country of Origin):
DE
The Werma permanent beacon ensure optimal workplace safety. The bright rotating Green LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts

LED Rotating beacon in attractive quadratic form

Innovative connector to create traffic light combinations

Thread/membrane combination keeps cabling requirements to a minimum

IP66/67 Ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy