Werma 203 Series Green Beacon 230V Continuous Wall, Filament Bulb, IP65
- RS Stock No.:
- 251-8016
- Distrelec Article No.:
- 133-66-096
- Mfr. Part No.:
- 203.200.00
- Brand:
- Werma
Subtotal (1 unit)*
$69.88
(exc. GST)
$76.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.88 |
*price indicative
- RS Stock No.:
- 251-8016
- Distrelec Article No.:
- 133-66-096
- Mfr. Part No.:
- 203.200.00
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Green | |
| Housing Material | Polyamide Fibreglass, Polycarbonate | |
| Bulb Type | Filament | |
| Current Type | AC/DC | |
| Mount Type | Wall | |
| Base Diameter | 46mm | |
| Housing Colour | Black | |
| Terminal Type | Spring Terminal | |
| Lamp Included | No | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -20°C | |
| Series | 203 | |
| Maximum Operating Temperature | 50°C | |
| Height | 91mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CCC, CE, cULus | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Green | ||
Housing Material Polyamide Fibreglass, Polycarbonate | ||
Bulb Type Filament | ||
Current Type AC/DC | ||
Mount Type Wall | ||
Base Diameter 46mm | ||
Housing Colour Black | ||
Terminal Type Spring Terminal | ||
Lamp Included No | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -20°C | ||
Series 203 | ||
Maximum Operating Temperature 50°C | ||
Height 91mm | ||
IP Rating IP65 | ||
Standards/Approvals CCC, CE, cULus | ||
- COO (Country of Origin):
- DE
WERMA Beacon, Spring-Type Terminal, 3 to 6mm Cable Entry Diameter Range - 203 Series - 203.200.00
Give the green light to operations in your industrial work environment with this beacon from WERMA. It emits a continuous beam that lets you know your device's status at a glance. As the unit's housing is made from tough PA-GF and PC, it stands up to impact and abrasion. Thanks to the spring-type terminal connection, it's a cinch to set up your cables by simply pushing them in without the need for any tools.
Features & Benefits
• Cable entry diameter range between 3 and 6mm for versatility
• IP65 rating indicates that it's dust-tight and protected against low-pressure water jets
• Compact external dimensions of 91 (H) x 57mm (diameter) to save space in your setup
Applications
• Factory floors
• Traffic management
• Storage facilities
• Airports and seaports
How do I mount this beacon?
It's wall-mountable, so you can set it up in a jiffy in an easy-to-see spot.
Related links
- Werma 203 Series Yellow Continuous Beacon 230V IP65
- Werma 203 Series Red Continuous Beacon 230V IP65
- Werma 203 Series Blue Continuous Beacon 230V IP65
- Werma 203 Series Clear Continuous Beacon 230V IP65
- Werma 223 Series Green Continuous Beacon 230V IP65
- Werma 213 Series Green Continuous Beacon 230V IP65
- Werma 826 Series Green Continuous Beacon 230V IP65
- Werma 209 Series Green Continuous Beacon 230V IP65
