Werma 220 Series Clear Beacon 230V Continuous Base, Filament Bulb, IP65
- RS Stock No.:
- 251-8136
- Mfr. Part No.:
- 220.400.00
- Brand:
- Werma
Subtotal (1 unit)*
$116.89
(exc. GST)
$128.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.89 |
*price indicative
- RS Stock No.:
- 251-8136
- Mfr. Part No.:
- 220.400.00
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Clear | |
| Housing Material | Polyamide Fibreglass, Polycarbonate | |
| Bulb Type | Filament | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Base Diameter | 75mm | |
| Terminal Type | Spring Terminal | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | 220 | |
| Maximum Operating Temperature | 50°C | |
| Height | 79mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Clear | ||
Housing Material Polyamide Fibreglass, Polycarbonate | ||
Bulb Type Filament | ||
Current Type AC/DC | ||
Mount Type Base | ||
Base Diameter 75mm | ||
Terminal Type Spring Terminal | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series 220 | ||
Maximum Operating Temperature 50°C | ||
Height 79mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Clear LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon moun
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 220 Series Green Continuous Beacon 230V IP65
- Werma 220 Series Blue Continuous Beacon 230V IP65
- Werma 220 Series Red Continuous Beacon 230V IP65
- Werma 220 Series Yellow Continuous Beacon 230V IP65
- Werma 826 Series Clear Continuous Beacon 230V IP65
- Werma 200 Series Clear Continuous Beacon 230V IP65
- Werma 890 Series Clear Continuous Beacon 230V Base, IP65
- Werma 213 Series Clear Continuous Beacon 230V IP65
