Klaxon IS Sonos Series Clear Sonos Beacon 24V Flashing Wall, LED Bulb, IP66, IP67
- RS Stock No.:
- 243-0113
- Mfr. Part No.:
- TCC-0006
- Brand:
- Klaxon
Subtotal (1 unit)*
$724.62
(exc. GST)
$797.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.62 |
*price indicative
- RS Stock No.:
- 243-0113
- Mfr. Part No.:
- TCC-0006
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Sonos Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 33mA | |
| Mount Type | Wall | |
| Base Diameter | 97.5mm | |
| Housing Colour | White, Red, Orange | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | IS Sonos | |
| Maximum Operating Temperature | 55°C | |
| Height | 105mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Sonos Beacon | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 33mA | ||
Mount Type Wall | ||
Base Diameter 97.5mm | ||
Housing Colour White, Red, Orange | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series IS Sonos | ||
Maximum Operating Temperature 55°C | ||
Height 105mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The klaxon is a LED beacon has been approved for use in potentially explosive atmospheres for Group I (Mining) &
Group II (AboveGround) applications and incorporates a high Ingress Protected IP66 enclosure. The beacon has a DIP switch that gives the options to change from a 1 Hz (60FPM) flash rate to a static (constantly On) signal. A specially designed time saver base enables quick and easy installation of this unit with no extra cabling to be made to the head of the unit.
Approved by ATEX, IECEx
Group I MI Ex ia I Ma
Group II IGD Ex ia IIC T6 Ga, Ex ia IIIC T85˚C Da
Zones 0, 1, 2, 20, 21 & 22
Diode Polarised & End of line resistor compatible
White base version available MOQ apply
Dustproof & Weatherproof
Related links
- Klaxon IS Sonos Sounder Series White IP66 24V Wall 105 dB @ 1m
- Klaxon IS Sonos Sounder Series Red Sounder-Beacon Combination, IP66 24V Wall 105 dB @ 1m
- Klaxon IS Sonos Sounder Series Amber Sounder-Beacon Combination, IP66 24V Wall 105 dB @ 1m
- Werma 853 Series Green Double Flashing Beacon 24V Base IP67
- Klaxon PNC Series Clear Flashing Signal Beacons 230V ac IP66
- Moflash LED701/700 Dual Colour Series Red Static Beacon 280V IP66, IP67
- Werma BWM 853 Series Red Flashing Beacon 24V dc Wall IP67
- Werma BWM 853 Series Red Flashing Beacon 230V ac Wall IP67
