Klaxon IS Sonos Sounder Series Clear, White Sounder Beacon, 24 V, IP66, Wall Mount, 105dB at 1 Metre
- RS Stock No.:
- 243-0118
- Mfr. Part No.:
- TCC-0011
- Brand:
- Klaxon
Subtotal (1 unit)*
$912.60
(exc. GST)
$1,003.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $912.60 |
*price indicative
- RS Stock No.:
- 243-0118
- Mfr. Part No.:
- TCC-0011
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 24 V | |
| Lens Colour | Clear, White | |
| Mounting Style | Wall Mount | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Decibels at 1 Metre | 105dB | |
| Series | IS Sonos Sounder | |
| Bulb Type | LED | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 24 V | ||
Lens Colour Clear, White | ||
Mounting Style Wall Mount | ||
Current Type DC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 105dB | ||
Series IS Sonos Sounder | ||
Bulb Type LED | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- GB
The klaxon IS Sonos sounder beacon has been approved for use in potentially explosive atmospheres for Group I (Mining) & Group II (Above Ground) applications and incorporates a high Ingress Protected IP66 enclosure. The sounder beacon unit incorporates a two stage alarm option and has a total of 32 selectable tones, selectable via a dip switch on the PCB and produces up to 105dB at 1 Meter.
Approved by ATEX, IECEx
Group I MI Ex ia I Ma
Group II IGD Ex ia IIC T6 Ga, Ex ia IIIC T85˚C Da
Zones 0, 1, 2, 20, 21 & 22
Diode Polarised & End of line resistor compatible
White base version available MOQ apply
Dustproof & Weatherproof
Group I MI Ex ia I Ma
Group II IGD Ex ia IIC T6 Ga, Ex ia IIIC T85˚C Da
Zones 0, 1, 2, 20, 21 & 22
Diode Polarised & End of line resistor compatible
White base version available MOQ apply
Dustproof & Weatherproof
Related links
- Klaxon IS Sonos Sounder Series Red Sounder Beacon IP66 105dB at 1 Metre
- Klaxon IS Sonos Sounder Series Amber Sounder Beacon IP66 105dB at 1 Metre
- Klaxon Nexus Pulse Series White Sounder Beacon IP66 110dB at 1 Metre
- Klaxon Nexus Pulse Series White Sounder Beacon IP66 105dB at 1 Metre
- Klaxon Sonos Pulse Series White Sounder Beacon Wall Mount, 97dB at 1 Metre
- Moflash IS SB Series Clear Beacon IP66 105dB at 1 Metre
- Clifford & Snell YL50 Hi Vis Series Clear Sounder Beacon IP66 112dB at 1 Metre
- Klaxon PNC Series Clear Beacon IP66 120dB at 1 Metre
