Klaxon Sonos Pulse Series White Beacon 60V Flashing Wall, Ceiling, LED Bulb, IP33, IP21
- RS Stock No.:
- 243-0030
- Mfr. Part No.:
- ESB-5007
- Brand:
- Klaxon
Subtotal (1 unit)*
$308.05
(exc. GST)
$338.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.05 |
*price indicative
- RS Stock No.:
- 243-0030
- Mfr. Part No.:
- ESB-5007
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | White | |
| Bulb Type | LED | |
| Current Consumption | 45.1mA | |
| Mount Type | Wall, Ceiling | |
| Current Type | DC | |
| Base Diameter | 97.5mm | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 60V | |
| Series | Sonos Pulse | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 117mm | |
| IP Rating | IP33, IP21 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour White | ||
Bulb Type LED | ||
Current Consumption 45.1mA | ||
Mount Type Wall, Ceiling | ||
Current Type DC | ||
Base Diameter 97.5mm | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 60V | ||
Series Sonos Pulse | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 117mm | ||
IP Rating IP33, IP21 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon sonos pulse white flash beacons is basically a wall mounted visual alarm devices which are available as fire beacons or combined sounder beacons.
Conforms to EN54-23
Voltage 17-60V DC
Flash Colour White
Related links
- Klaxon Sonos Pulse Series White Flashing Beacon 60V Ceiling IP21
- Klaxon Sonos Pulse Series White Flashing Beacon 60V Wall IP21
- Klaxon Sonos Pulse Series White Flashing Beacon 60V Ceiling IP33
- Klaxon Sonos Pulse Series White Flashing Beacon 60V dc Ceiling IP21
- Klaxon Sonos Pulse Series Red Flashing LED Beacon 60V IP21, IP33
- Klaxon Sonos Pulse Series Red Flashing LED Beacon 60V IP33, IP21
- Klaxon Sonos Pulse Series White Flashing Beacon 60V dc Wall IP65
- Klaxon Sonos Pulse Series White Flashing Beacon 60V Wall IP21C
