Klaxon Sonos Pulse Series White Beacon 60V dc Flashing Wall, Ceiling, LED Bulb, IP65, IP21

Subtotal (1 unit)*

$237.38

(exc. GST)

$261.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.38

*price indicative

RS Stock No.:
832-9659
Mfr. Part No.:
ESB-5003
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Beacon

Light Effect

Flashing

Lens Colour

White

Housing Material

Flame Retardant Polycarbonate

Bulb Type

LED

Mount Type

Wall, Ceiling

Current Type

DC

Base Diameter

98mm

Housing Colour

Red

Lamp Included

Yes

Maximum Supply Voltage

60V dc

Minimum Operating Temperature

-25°C

Series

Sonos Pulse

Maximum Operating Temperature

70°C

Height

117mm

IP Rating

IP65, IP21

Standards/Approvals

EN 54-3, EN 54-23

COO (Country of Origin):
GB

Klaxon Sonos Pulse Beacons


The Sonos Pulse Beacons from Klaxon are Visual Alarm Devices (VADS) with patented Pulse Alert Technology that exceed the illumination requirements of EN54-23. The Pulse Alert Technology maximises system efficiency by minimising power consumption and enables the coverage pattern to be fixed at the optimum performance level. The synchronised flash protects everyone including people prone to photosensitive epilepsy. Wall or ceiling mounted beacons are available with either a white or red flash and white or red housing. Applications include hotel, office, factory floor and machine shop.

Conforms to EN54-23

Pulse Alert Technology

Wire to Base Technology

Simple Upgrade

Synchronised Flash

No Surge Current

Flame Retardant Polycarbonate

Weatherproof to IP65 (deep base) and IP21 (shallow base)

Cable Entries: Deep Base: 2 x 20mm cable glands

Weight: 0.24kg (shallow base) 0.29kg (deep base)

Wall Mounted Beacons


Up to 11.3m coverage reduces the number of devices required- most rooms can be protected with a single device

White flash: EN54-23 coverage W-3.1-11.3

Red flash: EN54-23 coverage W-2.4-7.5

Shallow base: Ø100 x 100 mm high

Deep base: Ø122 x 97.5 mm high

Ceiling Mounted Beacons


Up to 15m coverage reduces the number of devices required - most rooms can be protected with a single device

White flash: EN54-23 coverage C-3-15

Red flash: EN54-23 coverage C-3-8.9

Shallow base: Ø94 x 100 mm high

Deep base: Ø117 x 97.5 mm high

Standards

EN54-23.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy