Klaxon Sonos Pulse Series White Beacon 60V Flashing Ceiling, Wall, LED Bulb, IP33C, IP21C
- RS Stock No.:
- 243-0027
- Mfr. Part No.:
- ESB-5001
- Brand:
- Klaxon
Subtotal (1 unit)*
$291.71
(exc. GST)
$320.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.71 |
*price indicative
- RS Stock No.:
- 243-0027
- Mfr. Part No.:
- ESB-5001
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | White | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Ceiling, Wall | |
| Base Diameter | 100mm | |
| Housing Colour | White, Red | |
| Maximum Supply Voltage | 60V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | Sonos Pulse | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP33C, IP21C | |
| Standards/Approvals | EN 54-23 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour White | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Ceiling, Wall | ||
Base Diameter 100mm | ||
Housing Colour White, Red | ||
Maximum Supply Voltage 60V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series Sonos Pulse | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP33C, IP21C | ||
Standards/Approvals EN 54-23 | ||
- COO (Country of Origin):
- GB
The Klaxon sonos pulse white flash beacons is basically a wall mounted visual alarm devices which are available as fire beacons or combined sounder beacons.
Conforms to EN54-23
Voltage 17-60V DC
Flash Colour White
Standards
EN54-23
Related links
- Klaxon Sonos Pulse Series White Flashing Beacon 60V Wall IP21
- Klaxon Sonos Pulse Series Red Flashing LED Beacon 60V IP21C, IP33C
- Klaxon Sonos Pulse Series Red Beacon-Sounder Combination IP21C 60V Ceiling, Wall 97 dB @ 1m
- Klaxon Sonos Pulse Series White Flashing Beacon 60V dc Wall IP65
- Klaxon Sonos Pulse Series White Flashing Beacon 60V Ceiling IP21
- Klaxon Sonos Pulse Series Red Beacon-Sounder Combination IP33C 60V Ceiling, Wall 97 dB @ 1m
- Klaxon Sonos Pulse Series White Beacon-Sounder Combination IP21C 60V Ceiling, Wall 97 dB @ 1m
- Klaxon Sonos Pulse Series White Flashing Beacon 60V Ceiling IP33
