Klaxon Sonos Pulse Series White Beacon 60V Flashing Wall, Ceiling, LED Bulb, IP33, IP21

Subtotal (1 unit)*

$301.65

(exc. GST)

$331.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.65

*price indicative

RS Stock No.:
243-0028
Mfr. Part No.:
ESB-5004
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Beacon

Light Effect

Flashing

Lens Colour

White

Bulb Type

LED

Mount Type

Wall, Ceiling

Current Consumption

45.1mA

Current Type

DC

Base Diameter

100mm

Housing Colour

Red

Maximum Supply Voltage

60V

Lamp Included

Yes

Series

Sonos Pulse

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

100mm

IP Rating

IP33, IP21

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Klaxon sonos pulse white flash beacons is basically a wall mounted visual alarm devices which are available as fire beacons or combined sounder beacons.

Conforms to EN54-23

Voltage 17-60V DC

Flash Colour White

Standards

EN54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy