Moflash LED201 Series White LED Beacon 24V Multiple Surface, LED Bulb, IP65
- RS Stock No.:
- 223-3888
- Mfr. Part No.:
- LED201-02-05
- Brand:
- Moflash
Subtotal (1 unit)*
$583.13
(exc. GST)
$641.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $583.13 |
*price indicative
- RS Stock No.:
- 223-3888
- Mfr. Part No.:
- LED201-02-05
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | LED Beacon | |
| Light Effect | Multiple | |
| Lens Colour | White | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 230mA | |
| Current Type | DC | |
| Mount Type | Surface | |
| Base Diameter | 115mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LED201 | |
| Maximum Operating Temperature | 55°C | |
| Height | 205mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type LED Beacon | ||
Light Effect Multiple | ||
Lens Colour White | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 230mA | ||
Current Type DC | ||
Mount Type Surface | ||
Base Diameter 115mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LED201 | ||
Maximum Operating Temperature 55°C | ||
Height 205mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- GB
Moflash LED Beacon, White Lens Colour, Multiple Light Effects - LED201 Series - LED201-02-05
This white LED beacon from Moflash provides a highly visible signal in your work environment. The PC lens is impact-resistant for use in demanding industrial settings. For versatility, this device features four operating modes: a continuous mode, a flashing mode and twin and single-column rotating modes. The four-way switch on the PCB makes it easy to select the light effect you need for your application.
Features & Benefits
• Suitable for surface, conduit box or wall mounting for versatile installation
• Wide operating temperature range between -25°C and +55°C for use in challenging environments
• Light output of 360° around the vertical axis for visibility from all angles
Applications
• Security systems
• Process control
• Industrial automation
Is this product waterproof?
This beacon has an IP65 rating, meaning it's dust-tight and protected against low-pressure water jets. This makes it suitable for use in damp environments.
Related links
- Moflash LED201 Series Green Multiple LED Beacon 24V IP65
- Moflash LED201 Series Blue Multiple LED Beacon 24V IP65
- Moflash LED201 Series Red Steady Flashing Beacon 24V dc IP65
- Moflash LED201 Series Amber Flashing Steady Beacon 24V dc IP65
- Moflash LED401 Series White Steady Flashing LED Beacon 24V IP65
- Moflash LED400 Series White Flashing Steady LED Beacon 24V IP65
- Moflash LED200 Series White Steady Flashing LED Beacon 24V IP65
- Moflash LED200 Series Green Multiple LED Beacon 24V IP65
