Moflash LED201 Series Green LED Beacon 24V Multiple Surface, LED Bulb, IP65
- RS Stock No.:
- 222-2009
- Mfr. Part No.:
- LED201-02-04
- Brand:
- Moflash
Subtotal (1 unit)*
$538.65
(exc. GST)
$592.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $538.65 |
*price indicative
- RS Stock No.:
- 222-2009
- Mfr. Part No.:
- LED201-02-04
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | LED Beacon | |
| Light Effect | Multiple | |
| Lens Colour | Green | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 230mA | |
| Mount Type | Surface | |
| Current Type | DC | |
| Base Diameter | 115mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Series | LED201 | |
| Maximum Operating Temperature | 55°C | |
| Height | 205mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type LED Beacon | ||
Light Effect Multiple | ||
Lens Colour Green | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 230mA | ||
Mount Type Surface | ||
Current Type DC | ||
Base Diameter 115mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Series LED201 | ||
Maximum Operating Temperature 55°C | ||
Height 205mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- GB
Moflash LED Beacon, Green Lens Colour, 115mm Base Diameter - LED201 Series - LED201-02-04
Need an energy-efficient way to project clear visual signals in your industrial workspace? Choose this LED beacon from Moflash. Its green lens makes it a good choice for indicating that your machinery is running normally. When in static mode, this component has a low current consumption of just 230mA, making it an energy-efficient choice. Thanks to a light output of 360° around the vertical axis, the beam is highly visible from all angles.
Features & Benefits
• IP65 rating indicates it's dustproof and protected against low-pressure water jets
• Wide operating temperature range between -25°C and +55°C for use in challenging environments
Applications
• Process and packaging plants
• Chemical laboratories
• Conveyors
How do I wire this beacon?
You can terminate wires inside the beacon's housing through its base for a tidy setup.
Related links
- Moflash LED201 Series Blue Multiple LED Beacon 24V IP65
- Moflash LED201 Series White Multiple LED Beacon 24V IP65
- Moflash LED201 Series Red Steady Flashing Beacon 24V dc IP65
- Moflash LED201 Series Amber Flashing Steady Beacon 24V dc IP65
- Moflash LED401 Series Green Multiple Beacon 24V IP65
- Moflash LED200 Series Green Multiple LED Beacon 24V IP65
- Moflash LEDD100 Series Green Flashing Beacon 230V ac/dc IP65
- Moflash LED100 Series Green Flashing Beacon 17V ac/dc IP65
