Moflash LED401 Series Blue Beacon 24V Multiple Surface, LED Bulb, IP65
- RS Stock No.:
- 222-2013
- Mfr. Part No.:
- LED401-02-03
- Brand:
- Moflash
Subtotal (1 unit)*
$604.29
(exc. GST)
$664.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $604.29 |
*price indicative
- RS Stock No.:
- 222-2013
- Mfr. Part No.:
- LED401-02-03
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Multiple | |
| Lens Colour | Blue | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Surface | |
| Current Consumption | 200mA | |
| Base Diameter | 150mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Series | LED401 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 205mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Multiple | ||
Lens Colour Blue | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Surface | ||
Current Consumption 200mA | ||
Base Diameter 150mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Series LED401 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 205mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- GB
Moflash Blue Multifunction LED Beacon, 24V DC, 470g - LED401 Series - LED401-02-03
Looking for a reliable signalling solution for your industrial workplace? Use this blue LED beacon from Moflash. Its light output of 360° around the vertical axis makes it easy to see from all angles. You can choose between a constant mode, flashing mode or two rotating modes using a four-way switch on the PCB (printed circuit board), making it a versatile choice. It has a high flash rate of 60FPM (flashes per minute) in flashing mode and a fast rotation rate of 140rpm (rotations per minute) in rotating mode to produce an urgent signal.
Features & Benefits
• Suitable for surface or wall mounting for flexible installation
• Wide operating temperature range of -25°C to +55°C for use in demanding environments
Applications
• Laboratories and clean rooms
• Security vehicles
• Industrial warehouses
Can I use this beacon in damp or dusty environments?
Yes, thanks to its IP65 (ingress protection) rating, this beacon is protected against dust and low-pressure water jets. This makes it a good choice for use in harsh indoor and outdoor industrial environments.
Related links
- Moflash LED401 Series Green Multiple Beacon 24V IP65
- Moflash LED401 Series White Steady Flashing LED Beacon 24V IP65
- Moflash LED401 Series Red Flashing Steady Beacon 24V dc IP65
- Moflash LED401 Series Amber Steady Rotating Beacon 24V dc IP65
- Moflash LED200 Series Blue Multiple Beacon 24V IP65
- Moflash LED400 Series Blue Multiple Beacon 24V IP65
- Moflash LED201 Series Blue Multiple LED Beacon 24V IP65
- Moflash LEDD125 Series Blue Steady LED Bulb Surface, IP65
