Patlite SK Series Amber LED Beacon 24V dc Base, LED Bulb, IP23

Subtotal (1 unit)*

$277.52

(exc. GST)

$305.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.52

*price indicative

RS Stock No.:
215-4750
Distrelec Article No.:
303-15-370
Mfr. Part No.:
SKH-M1T-Y
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

LED Beacon

Lens Colour

Amber

Bulb Type

LED

Current Type

DC

Mount Type

Base

Current Consumption

120mA, 210mA

Base Diameter

100mm

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-10°C

Series

SK

Maximum Operating Temperature

50°C

Height

141mm

IP Rating

IP23

Standards/Approvals

KN61000-6-2, CSA-C22.2 No.14, ICES-003 ClassA, EN61000-3-3, KN61000-6-4, FCC Part15 SubpartB ClassA, TPTC004/2011, EN62471, EN61000-3-2, EN61000-6-4, IEC/EN60947-5-1, EN61000-6-2, TPTC020/2011, UL 508

COO (Country of Origin):
JP
The SKH series amber colour rotating beacon of size 100mm and has an operating voltage rating of 12-24V dc. It is available with terminal block

Rotation Flashing Rate (Typ.) 120rpm

Mounting Direction-Indoor : Upright, Inverted & Sideways, Outdoor : Upright

Material (Glove / Body) PC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy