Patlite SK Series Amber LED Beacon 24V dc Base, LED Bulb, IP23

Subtotal (1 unit)*

$232.78

(exc. GST)

$256.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.78

*price indicative

RS Stock No.:
215-4757
Distrelec Article No.:
303-15-378
Mfr. Part No.:
SKS-M1J-Y
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

LED Beacon

Lens Colour

Amber

Bulb Type

LED

Mount Type

Base

Current Consumption

120mA, 210mA

Current Type

DC

Base Diameter

100mm

Maximum Supply Voltage

24V dc

Series

SK

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Height

121mm

IP Rating

IP23

Standards/Approvals

EN61000-6-2, TPTC004/2011, EN61000-3-2, FCC Part15 SubpartB ClassA, KN61000-6-2, TPTC020/2011, ICES-003 ClassA, CSA-C22.2 No.14, EN62471, IEC/EN60947-5-1, EN61000-6-4, UL 508, EN61000-3-3, KN61000-6-4

COO (Country of Origin):
JP
The SKS series amber colour rotating beacon of size 80mm and has an operating voltage rating of 12-24 Vdc. It is available with cable wiring. This amber beacon features a brushless motor which produces less heat, it also has a longer motor life. Consisting of a newly developed dual-reflector the beacon efficiently distributes LED light, creating a bright, even light output. Mounting Direction-Indoor : Upright, Inverted & Sideways, Outdoor : Upright Material (Glove / Body) PC.

Features And Benefits


• Rotation Flashing Rate (Typ.) 120rpm

• Higher Visibility

• IP Rating: IP23

• Durable and Reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy