Patlite SK Series Amber Beacon-Sounder Combination, IP23 240V ac Base 88 dB @ 1m Buzzer
- RS Stock No.:
- 215-4752
- Distrelec Article No.:
- 303-17-691
- Mfr. Part No.:
- SKH-M2TB-Y
- Brand:
- Patlite
Subtotal (1 unit)*
$237.79
(exc. GST)
$261.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 January 2027
Units | Per unit |
|---|---|
| 1 + | $237.79 |
*price indicative
- RS Stock No.:
- 215-4752
- Distrelec Article No.:
- 303-17-691
- Mfr. Part No.:
- SKH-M2TB-Y
- Brand:
- Patlite
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Beacon-Sounder Combination | |
| Lens Colour | Amber | |
| Current Type | AC | |
| Light Effect | Rotating | |
| Sounder Type | Buzzer | |
| Mount Type | Base | |
| Series | SK | |
| Maximum Supply Voltage | 240V ac | |
| Bulb Type | LED | |
| Sound Level at 1m | 88dB | |
| Minimum Operating Temperature | -10°C | |
| Housing Colour | Amber | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 88dB | |
| IP Rating | IP23 | |
| Hazardous Area Certification | No | |
| Number of Tones | 1 | |
| Standards/Approvals | CSA-C22.2 No.14, EN61000-3-2, EN61000-3-3, EN61000-6-2, EN61000-6-4, EN62471, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, KN61000-6-2, KN61000-6-4, TPTC004/2011, TPTC020/2011, UL 508 | |
| Housing Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Beacon-Sounder Combination | ||
Lens Colour Amber | ||
Current Type AC | ||
Light Effect Rotating | ||
Sounder Type Buzzer | ||
Mount Type Base | ||
Series SK | ||
Maximum Supply Voltage 240V ac | ||
Bulb Type LED | ||
Sound Level at 1m 88dB | ||
Minimum Operating Temperature -10°C | ||
Housing Colour Amber | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 88dB | ||
IP Rating IP23 | ||
Hazardous Area Certification No | ||
Number of Tones 1 | ||
Standards/Approvals CSA-C22.2 No.14, EN61000-3-2, EN61000-3-3, EN61000-6-2, EN61000-6-4, EN62471, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, KN61000-6-2, KN61000-6-4, TPTC004/2011, TPTC020/2011, UL 508 | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- JP
Related links
- Patlite SK Series Red Beacon-Sounder Combination, IP23 240V ac Base 88 dB @ 1m
- Patlite SK Series Blue Beacon-Sounder Combination, IP23 240V ac Base 88 dB @ 1m
- Patlite SK Series Amber Beacon-Sounder Combination, IP23 24V dc Base 88 dB @ 1m
- Patlite SK Series Blue Beacon-Sounder Combination, IP23 24V dc Base 88 dB @ 1m
- Patlite SK Series Red Beacon-Sounder Combination, IP23 24V dc Base 88 dB @ 1m
- Patlite SL Series Amber Beacon-Sounder Combination, IP66 240V ac Base 88 dB @ 1m
- Patlite SF Series Amber Beacon-Sounder Combination, IP66 240V ac Base 88 dB @ 1m
- Patlite SF Series Amber Beacon-Sounder Combination, IP66 24V dc Base 88 dB @ 1m
