Patlite SK Series Red LED Beacon 24V dc Base, LED Bulb, IP23
- RS Stock No.:
- 215-4748
- Distrelec Article No.:
- 303-15-369
- Mfr. Part No.:
- SKH-M1T-R
- Brand:
- Patlite
Subtotal (1 unit)*
$269.43
(exc. GST)
$296.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.43 |
*price indicative
- RS Stock No.:
- 215-4748
- Distrelec Article No.:
- 303-15-369
- Mfr. Part No.:
- SKH-M1T-R
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | LED Beacon | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Current Consumption | 120mA, 210mA | |
| Mount Type | Base | |
| Current Type | DC | |
| Base Diameter | 100mm | |
| Maximum Supply Voltage | 24V dc | |
| Series | SK | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 141mm | |
| IP Rating | IP23 | |
| Standards/Approvals | UL 508, TPTC004/2011, KN61000-6-2, IEC/EN60947-5-1, EN61000-3-2, EN61000-6-2, CSA-C22.2 No.14, EN61000-3-3, KN61000-6-4, EN62471, FCC Part15 SubpartB ClassA, EN61000-6-4, TPTC020/2011, ICES-003 ClassA | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type LED Beacon | ||
Lens Colour Red | ||
Bulb Type LED | ||
Current Consumption 120mA, 210mA | ||
Mount Type Base | ||
Current Type DC | ||
Base Diameter 100mm | ||
Maximum Supply Voltage 24V dc | ||
Series SK | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 141mm | ||
IP Rating IP23 | ||
Standards/Approvals UL 508, TPTC004/2011, KN61000-6-2, IEC/EN60947-5-1, EN61000-3-2, EN61000-6-2, CSA-C22.2 No.14, EN61000-3-3, KN61000-6-4, EN62471, FCC Part15 SubpartB ClassA, EN61000-6-4, TPTC020/2011, ICES-003 ClassA | ||
- COO (Country of Origin):
- JP
The SKH series red colour rotating beacon of size 100mm and has an operating voltage rating of 12-24V dc. It is available with terminal block
Rotation Flashing Rate (Typ.) 120rpm
Mounting Direction-Indoor : Upright, Inverted & Sideways, Outdoor : Upright
Material (Glove / Body) PC
Related links
- Patlite SK Series Amber LED Beacon 24V dc IP23 Base
- Patlite SK Series Blue LED Beacon 24V dc IP23 Base
- Patlite SK Series Red LED Beacon 240V ac IP23 Base
- Patlite SK Series Red LED Beacon 24V dc IP23 Base
- Patlite SK Series Amber LED Beacon 240V ac IP23 Base
- Patlite SK Series Blue LED Beacon 250V ac IP23 Base
- Patlite SK Series Red Beacon-Sounder Combination, IP23 24V dc Base 88 dB @ 1m
- Patlite SK Series Red Beacon-Sounder Combination, IP23 240V ac Base 88 dB @ 1m
