Clifford & Snell FD40 Series Red Beacon 28.5V dc Flashing Bulkhead Mount, Conduit, Wall, LED Bulb, IP65
- RS Stock No.:
- 197-4576
- Mfr. Part No.:
- FD40/D00/R/12
- Brand:
- Clifford & Snell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$168.74
(exc. GST)
$185.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 30 November 2026
- Plus 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $168.74 |
| 10 - 14 | $164.58 |
| 15 + | $160.30 |
*price indicative
- RS Stock No.:
- 197-4576
- Mfr. Part No.:
- FD40/D00/R/12
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | LED | |
| Current Consumption | 34mA | |
| Mount Type | Bulkhead Mount, Conduit, Wall | |
| Current Type | DC | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 28.5V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | FD40 | |
| Maximum Operating Temperature | 70°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type LED | ||
Current Consumption 34mA | ||
Mount Type Bulkhead Mount, Conduit, Wall | ||
Current Type DC | ||
Housing Colour Red | ||
Maximum Supply Voltage 28.5V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series FD40 | ||
Maximum Operating Temperature 70°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- GB
Clifford & Snell Red Flashing LED Beacon, 24V DC, IP65 - FD40 Series - FD40/D00/R/12
Enhance the safety and efficiency of automated industrial processes with this beacon from Clifford & Snell. This unit comes with a red lens and 12 LEDs to create a highly visible warning of an emergency situation. The beacon has a flashing effect to quickly attract attention. For versatility, you can choose between a flash rate of 60 or 120FPM (flashes per minute). Thanks to its modular design, you can easily stack this unit with other beacons to create a complete signalling system. The beacon is designed for mounting on a wall, bulkhead or conduit box for versatile installation.
Features & Benefits
• IP65 (ingress protection) rating means it's dust-tight and resistant to low-pressure water jets
• Wide operating temperature range of -20°C to +70°C for use in harsh conditions
Applications
• Industrial automation
• Laboratories
• Security and safety
What's the beacon made of?
The beacon features an ABS (acrylonitrile butadiene styrene) enclosure and a PC (polycarbonate) lens. Both materials are flame-retardant and resistant to impact, making this beacon a good choice for use in heavy-duty industrial environments.
Related links
- Clifford & Snell SD/FD40 Series Opal Flashing Beacon 28.5V dc Conduit IP65
- Clifford & Snell FD40 Series Green Flashing Beacon 28.5V dc Conduit IP65
- Clifford & Snell SD/FD40 Series Clear Flashing Beacon 28.5V dc Bulkhead Mount IP65
- Clifford & Snell SD/FD40 Series Blue Flashing Beacon 28.5V dc IP65
- Clifford & Snell SD40 Series Red Steady Beacon 28.5V dc Conduit IP65
- Clifford & Snell SD40 Series Green Steady Beacon 28.5V dc Conduit IP65
- Clifford & Snell SD40 Series Amber Steady Beacon 28.5V dc Conduit IP65
- Clifford & Snell SD/FD40 Series Amber Flashing Beacon 28.5V dc Conduit IP65
