Clifford & Snell FD40 Series Green Beacon 28.5V dc Flashing Bulkhead Mount, Conduit, Wall, LED Bulb, IP65
- RS Stock No.:
- 197-4577
- Mfr. Part No.:
- FD40/D00/G/12
- Brand:
- Clifford & Snell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$135.92
(exc. GST)
$149.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $135.92 |
| 10 - 14 | $131.16 |
| 15 + | $126.29 |
*price indicative
- RS Stock No.:
- 197-4577
- Mfr. Part No.:
- FD40/D00/G/12
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 34mA | |
| Mount Type | Bulkhead Mount, Conduit, Wall | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 28.5V dc | |
| Series | FD40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | BS EN 54-3:2001+A1:2002+A2:2006 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 34mA | ||
Mount Type Bulkhead Mount, Conduit, Wall | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 28.5V dc | ||
Series FD40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals BS EN 54-3:2001+A1:2002+A2:2006 | ||
- COO (Country of Origin):
- GB
The Moflash industrial LED visual flashing signal is a multi-purpose visual signalling device which is used in various industrial applications. It is designed to provide a flashing signal which can be used to alert, warn or draw attention to an event. Six different colour combinations are available in lens and can join up to 4 modules in any combination of lens colours. The enclosure is made up of flame retardant ABS.
12 LED array, high light intensity signal
IP65 rated as standard
Long life LED design
Reliable and simple to install
Modular concept allows unparalleled flexibility
Selectable flash rate
Certifies to VdS
Related links
- Clifford & Snell SD/FD40 Series Red Flashing Beacon 28.5V dc Conduit IP65
- Clifford & Snell SD/FD40 Series Opal Flashing Beacon 28.5V dc Conduit IP65
- Clifford & Snell SD/FD40 Series Clear Flashing Beacon 28.5V dc Bulkhead Mount IP65
- Clifford & Snell SD40 Series Green Steady Beacon 28.5V dc Conduit IP65
- Clifford & Snell SD40 Series Red Steady Beacon 28.5V dc Conduit IP65
- Clifford & Snell SD40 Series Amber Steady Beacon 28.5V dc Conduit IP65
- Clifford & Snell SD/FD40 Series Blue Flashing Beacon 28.5V dc IP65
- Clifford & Snell FD40 Series Green Flashing Beacon 28.5V dc IP65
