Clifford & Snell FD40 Series Amber Beacon 28.5V dc Flashing Wall, Conduit, Bulkhead Mount, LED Bulb, IP65

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$118.74

(exc. GST)

$130.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 30 November 2026
  • Plus 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$118.74-
10 - 14$116.721%
15 +$112.874%

*price indicative

RS Stock No.:
197-4575
Mfr. Part No.:
212898
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Amber

Housing Material

ABS FR UL94 5VB

Bulb Type

LED

Current Type

DC

Mount Type

Wall, Conduit, Bulkhead Mount

Current Consumption

34mA

Housing Colour

Red

Lamp Included

Yes

Maximum Supply Voltage

28.5V dc

Series

FD40

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

81.5mm

IP Rating

IP65

Standards/Approvals

CE Certified

COO (Country of Origin):
GB

Clifford & Snell Flashing Amber Beacon, 24V DC, Surface Mounting - FD40 Series - 212898


This flashing amber beacon from Clifford & Snell is a visual alarm that warns operators of a potentially hazardous situation. Its bright LED lamp is easy to see in most lighting conditions, immediately drawing attention to a problem for quick response times. This improves workplace safety and can prolong the lifespan of your equipment by helping you address major faults promptly. The beacon has a low current consumption of just 34mA, making it an energy-efficient choice.

Features & Benefits


• IP65 (ingress protection) rating means it's dust-tight and protected against low-pressure water jets

• Lens meets UL94 HB safety standards, meaning it's self-extinguishing in the event of a fire

• Wide operating temperature range of -25°C to +70°C for use in hot and cold environments

• Modular design for simple connection with other beacons

Applications


• Commercial buildings

• Workshops and factories

• Marine industry

• Industrial automation

How fast does this beacon flash?


This beacon has a selectable flash rate that ranges from 60 to 120 flashes per minute. This allows you to choose the flash intensity that best suits your needs.

Where can I mount this beacon?


This beacon is designed for surface mounting on flat walls, bulkheads or conduit boxes, making it a versatile choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy