Clifford & Snell FD40 Series Blue Beacon 28.5V dc Flashing Surface, LED Bulb, IP65
- RS Stock No.:
- 197-4579
- Mfr. Part No.:
- FD40/D00/B/12
- Brand:
- Clifford & Snell
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$158.43
(exc. GST)
$174.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $158.43 | - |
| 10 - 14 | $155.69 | 1% |
| 15 + | $150.56 | 4% |
*price indicative
- RS Stock No.:
- 197-4579
- Mfr. Part No.:
- FD40/D00/B/12
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | LED | |
| Current Consumption | 34mA | |
| Mount Type | Surface | |
| Current Type | DC | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 28.5V dc | |
| Lamp Included | Yes | |
| Series | FD40 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type LED | ||
Current Consumption 34mA | ||
Mount Type Surface | ||
Current Type DC | ||
Housing Colour Red | ||
Maximum Supply Voltage 28.5V dc | ||
Lamp Included Yes | ||
Series FD40 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, IEC 60529 | ||
- COO (Country of Origin):
- GB
Clifford & Snell Blue Flashing LED Beacon, 24V DC, 34mA - FD40 Series - FD40/D00/B/12
Draw attention to a change in process on your factory floor with this blue flashing beacon from Clifford & Snell. It uses 12 LEDs to create a bright, highly visible signal. For versatility, you can choose a flash rate of 60 or 120 flashes per minute to suit your application. You can use this unit on its own or in combination with sounders and other beacons for a customised signalling system.
Features & Benefits
• Wide operating temperature range between -20°C and +70°C for use in harsh conditions
• UV-resistant polycarbonate lens to withstand exposure to direct sunlight
• ABS enclosure material is flame-retardant for fire safety
Applications
• Process automation and control
• Industrial safety
• Warehouses
Is this beacon waterproof?
This beacon has an IP65 rating, which means it's dust-tight and resistant to low-pressure water jets. This makes it suitable for use in areas exposed to heavy moisture.
Related links
- Clifford & Snell SD/FD40 Series Clear Flashing Beacon 28.5V dc Bulkhead Mount IP65
- Clifford & Snell SD/FD40 Series Red Flashing Beacon 28.5V dc Conduit IP65
- Clifford & Snell SD/FD40 Series Opal Flashing Beacon 28.5V dc Conduit IP65
- Clifford & Snell FD40 Series Green Flashing Beacon 28.5V dc Conduit IP65
- Clifford & Snell SD/FD40 Series Amber Flashing Beacon 28.5V dc Conduit IP65
- Clifford & Snell FD40 Series Blue Flashing Beacon 28.5V dc IP65
- Clifford & Snell SD40 Series Blue Steady Beacon 28.5V dc Bulkhead Mount IP65
- Clifford & Snell SD40 Series Opal Steady Beacon 28.5V dc IP65
