Clifford & Snell SD40 Series Red Beacon 28.5V dc Steady Bulkhead Mount, Conduit, Wall, LED Bulb, IP65
- RS Stock No.:
- 197-4582
- Mfr. Part No.:
- SD40/D00/R/12
- Brand:
- Clifford & Snell
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $46.70
View bulk pricing optionsSubtotal (1 unit)*
$133.19
(exc. GST)
$146.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $133.19 | - |
| 10 - 14 | $128.52 | $46.70 |
| 15 + | $123.75 | $141.60 |
*price indicative
- RS Stock No.:
- 197-4582
- Mfr. Part No.:
- SD40/D00/R/12
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 34mA | |
| Mount Type | Bulkhead Mount, Conduit, Wall | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 28.5V dc | |
| Lamp Included | Yes | |
| Series | SD40 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 34mA | ||
Mount Type Bulkhead Mount, Conduit, Wall | ||
Housing Colour Red | ||
Maximum Supply Voltage 28.5V dc | ||
Lamp Included Yes | ||
Series SD40 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- GB
Clifford & Snell Beacon, Steady Light Effect, Red Lens Colour - SD40 Series - SD40/D00/R/12
Need a signalling solution to alert people to hazards in your workspace? Use this red LED beacon from Clifford & Snell. Its polycarbonate lens is resistant to UV rays, so it won't degrade in direct sunlight. The ABS enclosure is also flame-retardant for safety in the event of a fire. It comes with stainless steel external fixings that are resistant to corrosion to ensure a secure hold on the mounting surface.
Features & Benefits
• Light weight of 0.107kg for minimal strain on mounting surface
• IP65 rating means it's dustproof and protected against low-pressure water jets
Applications
• Chemical plants
• Food production and packaging
• Security systems
• Marine industry
What's the temperature rating of this beacon?
This unit has a broad operating temperature range between -20°C and +70°C, so you can safely use it in demanding environments.
Related links
- Clifford & Snell SD40 Series Green Steady Beacon 28.5V dc Conduit IP65
- Clifford & Snell SD40 Series Amber Steady Beacon 28.5V dc Conduit IP65
- Clifford & Snell SD40 Series Blue Steady Beacon 28.5V dc Bulkhead Mount IP65
- Clifford & Snell SD/FD40 Series Red Flashing Beacon 28.5V dc Conduit IP65
- Clifford & Snell SD40 Series Clear Steady Beacon 28.5V dc Conduit IP65
- Clifford & Snell SD40 Series Opal Steady Beacon 28.5V dc IP65
- Clifford & Snell FD40 Series Green Flashing Beacon 28.5V dc Conduit IP65
- Clifford & Snell SD/FD40 Series Opal Flashing Beacon 28.5V dc Conduit IP65
