Werma BWM 890 Series Red Beacon 24V dc Steady Surface, LED Bulb, IP65

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$451.28

(exc. GST)

$496.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$451.28-
6 +$442.082%

*price indicative

RS Stock No.:
554-689
Distrelec Article No.:
133-66-224
Mfr. Part No.:
890.120.55
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Steady

Lens Colour

Red

Housing Material

ABS, Polycarbonate

Bulb Type

LED

Current Consumption

260mA

Mount Type

Surface

Current Type

DC

Base Diameter

150mm

Housing Colour

Grey

Maximum Supply Voltage

24V dc

Lamp Included

Yes

Minimum Operating Temperature

-30°C

Series

BWM 890

Maximum Operating Temperature

50°C

Height

154mm

IP Rating

IP65

Standards/Approvals

CE Certified UKCA

COO (Country of Origin):
DE

WERMA Steady Red LED Beacon, 12 to 24V DC, 260mA - BWM 890 Series - 890.120.55


Use this red beacon from WERMA to provide a clearly visible warning signal in your industrial workspace. The red LED emits a steady light that's visible in most lighting conditions. Its fixing brackets allow you to connect up to three beacons together to create a complete traffic light signalling system. The spring-type terminal connections save time and effort during installation. For versatility, this beacon is suitable for base or wall mounting.

Features & Benefits


• IP65 (ingress protection) rating means it's dust-tight and protected against low-pressure water jets

• Complies with CE standards for safe use in the EEA

• Robust lifespan of 50,000 hours for long-lasting performance

Applications


• Clean rooms

• Food industry

• Automotive and mechanical industries

How much energy does this beacon consume?


This beacon has a low current consumption of just 260mA, making it an energy-efficient choice.

Can I use this beacon in extreme temperatures?


This beacon has a wide operating temperature range of -30°C to +50°C, making it suitable for use in both hot and cold environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy